YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS Stock No. 827-4274
BrandRS PRO
€52.48
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS Stock No. 827-4252
BrandRS PRO
€32.50
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened Yes Grey 5.1mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS Stock No. 827-4243
BrandRS PRO
€24.87
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² - Unscreened Yes Grey 5.4mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS Stock No. 827-4293
BrandRS PRO
€66.16
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² - Unscreened Yes Grey 6.7mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS Stock No. 749-2535
BrandRS PRO
€57.64
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² - Unscreened - Grey 3.6mm - 300/500 V - - - Copper 7/0.6 mm
RS Stock No. 827-4259
BrandRS PRO
€66.12
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² - Unscreened Yes Grey 7.5mm 26 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS Stock No. 827-4300
BrandRS PRO
€114.43
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² - Unscreened Yes Grey 8.9mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS Stock No. 522-604
BrandRS PRO
€73.57
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² - Unscreened - Grey 7.6mm 9 A 300/500 V 15 AWG - - Copper 30/0.25 mm
RS Stock No. 827-4313
BrandRS PRO
€262.95
1 Reel of 50 Metre(s)
Reel(s)
25 0.75 mm² - Unscreened Yes Grey 13.8mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS Stock No. 522-507
BrandRS PRO
€53.62
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² - Unscreened - Grey 7.1mm 6 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS Stock No. 827-4234
BrandRS PRO
€21.12
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - Unscreened Yes Grey 4.8mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS Stock No. 827-4296
BrandRS PRO
€73.78
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² - Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS Stock No. 827-4268
BrandRS PRO
€42.64
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - Unscreened Yes Grey 5.7mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS Stock No. 827-4278
BrandRS PRO
€57.23
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² - Unscreened Yes Grey 6.7mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS Stock No. 522-478
BrandRS PRO
€116.79
1 Reel of 50 Metre(s)
Reel(s)
18 0.75 mm² - Unscreened - Grey 12.4mm 4.5 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS Stock No. 522-474
BrandRS PRO
€329.12
1 Reel of 50 Metre(s)
Reel(s)
18 1.5 mm² - Unscreened - Grey 14.5mm 9 A 300/500 V 15 AWG - - Copper 32/0.20 mm
RS Stock No. 827-4325
BrandRS PRO
€461.18
1 Reel of 50 Metre(s)
Reel(s)
25 1.5 mm² - Unscreened Yes Grey 16.9mm 18 A 300/500 V 15 AWG - - Copper 30/0.25 mm
RS Stock No. 522-430
BrandRS PRO
€39.63
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² - Unscreened - Grey 5.6mm 4.5 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS Stock No. 522-513
BrandRS PRO
€61.79
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² - Unscreened - Grey 6.5mm 9 A 300/500 V 15 AWG - - Copper 30/0.25 mm
RS Stock No. 522-468
BrandRS PRO
€128.45
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² - Unscreened - Grey 10.4mm 4.5 A 300/500 V 18 AWG - - Copper 24/0.20 mm