Industrial Modem Routers

Industrial modem routers are a range of high-speed routers designed for highly demanding industrial environments. They offer a reliable connection between different types of network and are able to transfer data at very high speeds.

Where are industrial modem routers used?

Industrial modem routers are wireless data transfer devices used for high-speed data applications that transfer large amounts of data on a regular basis. This kind of high-quality router is typically used in industrial applications such as remote management, condition monitoring, CCTV systems, ATMs, vending machines and other machine-to-machine applications.

Why use industrial modem routers?

The high performance and capacity of industrial modem routers distinguishes them from modems that are used in offices or homes. These are industrial-grade products that can be used in extreme environments where stability and reliability are vital. They're housed in robust enclosures for protection and can be used for local and remote management. It's also possible to enable a virtual private network service through the 3G / 4G connection.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Modem Type Connection Port Number of Ports Transmission Speed Mounting Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Minimum Operating Temperature Minimum Supply Voltage Width Maximum Supply Voltage
RS Stock No. 123-6251
Mfr. Part No.R2000-Starter KIT
BrandRobustel
€350.03
Each
units
EDGE, FDD LTE, GPRS, GSM, HSPA+, TDD LTE, UMTS, 4G LTE Networks Cellular, Ethernet, WLAN 1 (WAN), 2 (LAN) or 1 (LAN) 21.6/5.76 (HSPA+) Mbit/s, 42/5.76 (DC-HSPA+) Mbit/s, 85.6 (GPRS) kbit/s, 112/10 (TDD LTE) Mbit/s, 150/50 (FDD LTE) Mbit/s, 236.8 (EDGE) kbit/s Desktop, DIN Rail, Wall 12V dc 127.5 x 82.5 x 29.5mm 82.5mm 29.5mm +65°C -20°C 9V dc 127.5mm 26V dc
RS Stock No. 123-6250
Mfr. Part No.R2000-3P_ A014412
BrandRobustel
€296.82
Each
units
EDGE, FDD LTE, GPRS, GSM, HSPA+, TDD LTE, UMTS, 4G LTE Networks Cellular, Ethernet, WLAN 1 (WAN), 2 (LAN) or 1 (LAN) 21.6/5.76 (HSPA+) Mbit/s, 42/5.76 (DC-HSPA+) Mbit/s, 85.6 (GPRS) kbit/s, 236.8 (EDGE) kbit/s Desktop, DIN Rail, Wall 12V dc 127.5 x 82.5 x 29.5mm 82.5mm 29.5mm +65°C -20°C 9V dc 127.5mm 26V dc
RS Stock No. 123-6252
Mfr. Part No.R3000-LITE Starter KIT
BrandRobustel
€357.78
Each
units
EDGE, EVDO, FDD LTE, GPRS, GSM, HSPA+, LTE Networks, UMTS Cellular, Ethernet, Serial 1 (10/100 Mbit/s), 1 (RS-232), 1 (RS-485) 3.6 (HSDPA) Mbit/s, 14.4/5.76 (HSPA+) Mbit/s, 14.7/5.4 (EVDO) Mbit/s, 86 (GPRS) kbit/s, 100/50 (FDD LTE) Mbit/s, 236.8 (EDGE) kbit/s, 384 (HSDPA) kbit/s, 384 (UMTS) kbit/s Desktop, DIN Rail, Wall 12V dc 105 x 100 x 30mm 100mm 30mm +85°C -40°C 6V dc 105mm 26V dc