IC Socket Adapters

An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

How to fit your IC socket adaptor

The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

IC socket adaptor benefits and applications

IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Pitch End 1 End 2 End 1 Number of Contacts End 2 Number of Contacts End 1 Type End 2 Type End 1 Gender End 2 Gender Mounting Type Body Orientation Contact Material Contact Plating Current Rating
RS Stock No. 674-2523
Mfr. Part No.AR 18-ST/T
€0.584
Each (In a Pack of 5)
units
2.54mm 18 Pin Male DIP 18 Pin Male DIP 18 18 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
RS Stock No. 674-2527
Mfr. Part No.AR 20-ST/T
€0.372
Each (In a Pack of 5)
units
2.54mm 20 Pin Male DIP 20 Pin Male DIP 20 20 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
RS Stock No. 674-2520
Mfr. Part No.AR 16-ST/T
€0.608
Each (In a Pack of 5)
units
2.54mm 16 Pin Male DIP 16 Pin Male DIP 16 16 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
RS Stock No. 674-2511
Mfr. Part No.AR 14-ST/T
€0.47
Each (In a Pack of 5)
units
2.54mm 14 Pin Male DIP 14 Pin Male DIP 14 14 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
RS Stock No. 674-2517
Mfr. Part No.AR 08-ST/T
€0.30
Each (In a Pack of 5)
units
2.54mm 8 Pin Male DIP 8 Pin Male DIP 8 8 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
RS Stock No. 674-2539
Mfr. Part No.AR 28-ST/T
€0.926
Each (In a Pack of 5)
units
2.54mm 28 Pin Male DIP 28 Pin Male DIP 28 28 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
RS Stock No. 674-2536
Mfr. Part No.AR 24-ST/T
€0.864
Each (In a Pack of 5)
units
2.54mm 24 Pin Male DIP 24 Pin Male DIP 24 24 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A