IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 642-4979
BrandRS PRO
€2.26
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40°C +105°C 500 V dc Phosphor Bronze
RS Stock No. 625-7381
BrandRS PRO
€2.37
Each
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 642-5073
BrandRS PRO
€2.26
Each
units
10 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40°C +105°C - Brass
RS Stock No. 471-143
BrandRS PRO
€2.26
Each
units
26 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS Stock No. 625-7280
BrandRS PRO
€2.45
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 471-187
BrandRS PRO
€2.26
Each
units
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS Stock No. 625-7369
BrandRS PRO
€2.26
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 239-1263
BrandRS PRO
€3.76
Each
units
50 2 Female 2.16mm Cable Mount Straight IDC 1A Tin - -55°C +105°C - Brass
RS Stock No. 625-7252
BrandRS PRO
€2.26
Each
units
10 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS Stock No. 625-7303
BrandRS PRO
€2.26
Each
units
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 471-222
BrandRS PRO
€2.26
Each
units
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS Stock No. 625-7296
BrandRS PRO
€2.26
Each
units
20 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS Stock No. 625-7454
BrandRS PRO
€2.26
Each
units
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 239-1190
BrandRS PRO
€3.79
Each
units
14 2 Male 2.18mm Cable Mount Straight Solder 1A Tin - -55°C +105°C - Brass
RS Stock No. 471-109
BrandRS PRO
€2.26
Each
units
10 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - -
RS Stock No. 471-115
BrandRS PRO
€2.11
Each
units
14 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS Stock No. 642-5051
BrandRS PRO
€2.26
Each
units
16 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40°C +105°C - Brass
RS Stock No. 625-7268
BrandRS PRO
€2.26
Each
units
16 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS Stock No. 625-7404
BrandRS PRO
€2.37
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 471-216
BrandRS PRO
€2.26
Each
units
20 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze