IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Flat Ribbon Cable Assemblies

IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.

IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.

Things to consider when purchasing an IDC:

  • Number of Contacts - IDCs are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.
  • Gender - IDCs can come in a male version, also known as a plug, or female version, also known as a socket or header.
  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.
  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?

  • Low voltage applications
  • Computer Drives
  • SSDs
  • Smartphones
  • Laptops

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 525-1304
Mfr. Part No.PS-40SM-D4P1-1C
BrandJAE
€5.88
Each
units
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1360
Mfr. Part No.PS-20SM-D4P1-1D
BrandJAE
€3.62
Each
units
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1269
Mfr. Part No.PS-26SM-D4P1-1C
BrandJAE
€4.18
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1247
Mfr. Part No.PS-16SM-D4P1-1C
BrandJAE
€3.32
Each
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1253
Mfr. Part No.PS-20SM-D4P1-1C
BrandJAE
€2.17
Each
units
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1348
Mfr. Part No.PS-10SM-D4P1-1D
BrandJAE
€2.66
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1231
Mfr. Part No.PS-10SM-D4P1-1C
BrandJAE
€2.66
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1281
Mfr. Part No.PS-30SM-D4P1-1C
BrandJAE
€5.13
Each
units
30 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1310
Mfr. Part No.PS-50SM-D4P1-1C
BrandJAE
€6.76
Each
units
50 2 Female 2.54mm Cable Mount Right Angle IDC - Gold over Nickel PS-MIL - - - Copper
RS Stock No. 525-1382
Mfr. Part No.PS-30SM-D4P1-1D
BrandJAE
€5.23
Each
units
30 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1354
Mfr. Part No.PS-16SM-D4P1-1D
BrandJAE
€3.32
Each
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1326
Mfr. Part No.PS-60SM-D4P1-1C
BrandJAE
€7.53
Each
units
60 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1427
Mfr. Part No.PS-60SM-D4P1-1D
BrandJAE
€7.53
Each
units
60 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1376
Mfr. Part No.PS-26SM-D4P1-1D
BrandJAE
€4.18
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1297
Mfr. Part No.PS-34SM-D4P1-1C
BrandJAE
€5.30
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1405
Mfr. Part No.PS-40SM-D4P1-1D
BrandJAE
€7.01
Each
units
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1411
Mfr. Part No.PS-50SM-D4P1-1D
BrandJAE
€6.76
Each
units
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS Stock No. 525-1398
Mfr. Part No.PS-34SM-D4P1-1D
BrandJAE
€5.41
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper