PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS Stock No. 724-2539
Mfr. Part No.DT15-6P
BrandDeutsch
€12.96
Each
units
DT15 4.44mm 6 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2523
Mfr. Part No.DT13-4P
BrandDeutsch
€7.76
Each
units
DT13 4.44mm 4 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2554
Mfr. Part No.DT15-12P
BrandDeutsch
€12.88
Each
units
DT15 4.44mm 12 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2541
Mfr. Part No.DT15-8P
BrandDeutsch
€10.01
Each
units
DT15 5.46mm 8 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2529
Mfr. Part No.DT15-2P
BrandDeutsch
€8.56
Each
units
DT15 5.46mm 2 1 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2526
Mfr. Part No.DT13-2P
BrandDeutsch
€9.57
Each
units
DT13 5.46mm 2 1 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2563
Mfr. Part No.DTM13-12PA-R008
BrandDeutsch
€19.70
Each
units
DTM 4.19mm 12 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2545
Mfr. Part No.DT13-12P
BrandDeutsch
€13.36
Each
units
DT13 4.44mm 12 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2532
Mfr. Part No.DT15-4P
BrandDeutsch
€9.79
Each
units
DT15 4.44mm 4 2 Straight - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2507
Mfr. Part No.DRC23-64PAA
BrandDeutsch
€251.91
Each
units
DRC 4.42mm 64 4 Right Angle - - - - - - - Solder Copper Alloy
RS Stock No. 724-2567
Mfr. Part No.DTM13-12PB-R008
BrandDeutsch
€25.73
Each
units
DTM 4.19mm 12 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2560
Mfr. Part No.DTM13-12PA-12PB-R008
BrandDeutsch
€27.85
Each
units
DTM 4.19mm 24 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy
RS Stock No. 724-2535
Mfr. Part No.DT13-6P
BrandDeutsch
€8.19
Each
units
DT13 4.44mm 6 2 Right Angle - - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy