PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 3267 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 254-6110
Mfr. Part No.ESQ12014GD
BrandSamtec
€7.98
Each
units
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac ESQ - Phosphor Bronze
RS Stock No. 765-5610
Mfr. Part No.SSW-103-01-G-S
BrandSamtec
€0.52
Each
units
3 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 765-5688
Mfr. Part No.SSW-107-02-G-D
BrandSamtec
€2.69
Each
units
14 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 123-6981
Mfr. Part No.ERF5-020-01-L-D-RA-TR
BrandSamtec
€5.46
Each
units
40 2 0.5mm Board to Board Surface Mount Right Angle - - Solder 1.6 (Per Pin)A 194 V ac ERF5 - Beryllium Copper
RS Stock No. 159-3101
Mfr. Part No.ERF5-020-01-L-D-RA-TR
BrandSamtec
€2.675
Each (On a Reel of 400)
units
20 1 0.5mm Board to Board Surface Mount Vertical - - Solder 1.6A 194 V ac ERF5 - Bronze
RS Stock No. 767-9335
Mfr. Part No.SL-112-T-12
BrandSamtec
€3.48
Each
units
12 1 2.54mm Board to Board Through Hole Straight - - Solder 1A - SL - Beryllium Copper
RS Stock No. 767-9726
Mfr. Part No.SS-108-TT-2-N
BrandSamtec
€2.47
Each
units
8 1 2.54mm Board to Board Through Hole Straight - - Solder 1A - SS - Beryllium Copper
RS Stock No. 766-6537
Mfr. Part No.BCS-116-L-S-TE
BrandSamtec
€3.20
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder - 475 V ac BCS - Phosphor Bronze
RS Stock No. 765-5745
Mfr. Part No.SSW-110-02-G-S
BrandSamtec
€2.68
Each
units
10 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 766-6650
Mfr. Part No.CES-120-01-T-D
BrandSamtec
€4.96
Each
units
40 2 2.54mm Board to Board Through Hole Straight - - Through Hole 1A 333 V ac CES - Phosphor Bronze
RS Stock No. 277-9584
Mfr. Part No.BCS-120-L-S-PE
BrandSamtec
€4.45
Each
units
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 5.9A 475 V ac - - Phosphor Bronze
RS Stock No. 765-5818
Mfr. Part No.SSW-120-02-G-D-RA
BrandSamtec
€8.33
Each
units
40 2 2.54mm Board to Board Through Hole Right Angle - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 765-5666
Mfr. Part No.SSW-106-01-G-S
BrandSamtec
€2.26
Each
units
6 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 767-9713
Mfr. Part No.SS-107-T-2-N
BrandSamtec
€2.26
Each
units
7 1 2.54mm Board to Board Through Hole Straight - - Solder 1A - SS - Beryllium Copper
RS Stock No. 767-6840
Mfr. Part No.IPS1-105-01-L-D
BrandSamtec
€3.74
Each
units
10 2 2.54mm Board to Board Through Hole Straight - - Through Hole 9A 500 V ac, 777 V dc IPS1 - Phosphor Bronze
RS Stock No. 767-9439
Mfr. Part No.SLW-108-01-G-S
BrandSamtec
€2.54
Each
units
8 1 2.54mm Board to Board Through Hole Straight - - Solder 7.1A 550 V ac SLW - Phosphor Bronze
RS Stock No. 451-451
Mfr. Part No.SFMC-105-02-S-D
BrandSamtec
€6.72
Each
units
10 2 1.27mm Socket Strip Surface Mount Straight - - Solder 2A - SFMC - Beryllium Copper
RS Stock No. 765-5802
Mfr. Part No.SSW-120-01-G-D
BrandSamtec
€6.54
Each
units
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 767-9341
Mfr. Part No.SL-116-T-10
BrandSamtec
€3.96
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 1A - SL - Beryllium Copper
RS Stock No. 766-6657
Mfr. Part No.CES-118-01-T-S
BrandSamtec
€2.54
Each
units
18 1 2.54mm Board to Board Through Hole Straight - - Through Hole 1A 333 V ac CES - Phosphor Bronze