RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesnt become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Read more Read less

Filters

Viewing 61 - 80 of 90 products
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS Stock No. 164-9077
Mfr. Part No.1-1337470-0
€12.195
Each (In a Box of 50)
units
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold -
RS Stock No. 716-5034
Mfr. Part No.65_SMB-50-0-31/111_NE
€55.75
Each
units
SMB Female Straight - 50Ω Gold over Nickel - 0 → 4GHz 0.5W - Brass Gold -
RS Stock No. 738-7521
Mfr. Part No.H01000A0131
€4.99
Each
units
Cable Female, Male Straight PCB Mount - - RG405/U, UT85 0 → 4GHz - - Brass Gold -
RS Stock No. 846-6691
Mfr. Part No.1-1337463-0
€4.63
Each
units
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact) -
RS Stock No. 821-2567
Mfr. Part No.221629-1
€7.34
Each
units
BNC Male Straight - 50Ω - - - - - Brass Gold -
RS Stock No. 712-3282
Mfr. Part No.J01152A0011
€18.02
Each
units
SMA Male Straight - 50Ω Copper Nickel Gold Alloy - 0 → 6GHz 1W - Brass Copper, Gold Alloy, Nickel -
RS Stock No. 168-0632
Mfr. Part No.1-1337463-0
€2.697
Each (In a Box of 1000)
units
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact) -
RS Stock No. 405-146
Mfr. Part No.221629-4
€9.61
Each
units
BNC Male Straight Cable Mount 50Ω - - - 1W - Brass Gold -
RS Stock No. 700-9313
Mfr. Part No.B1004A1-ND3G-50R-0.01-1W
BrandAmphenol
€6.11
Each
units
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel -
RS Stock No. 161-6049
Mfr. Part No.1-1337463-0
€3.897
Each (In a Bag of 50)
units
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - -
RS Stock No. 712-3286
Mfr. Part No.J01152B0011
€24.02
Each
units
SMA Male Straight - 50Ω Copper Nickel Gold Alloy - 0 → 18GHz 1W - Brass, Lead Alloy Copper, Gold Alloy, Nickel -
RS Stock No. 494-795
Mfr. Part No.65_N-50-0-1/133_NE
€45.52
Each
units
N Male Straight - 50Ω White Bronze - 0 → 4GHz 1W Yes Brass Gold over Nickel -
RS Stock No. 716-4984
Mfr. Part No.65_BNC-50-0-7/133_NE
€19.33
Each
units
BNC Male Straight - 50Ω White Bronze - 0 → 1GHz 1W - Brass Gold over Nickel -
RS Stock No. 125-0470
Mfr. Part No.J01006A0001
€4.03
Each
units
BNC Male Straight - 75Ω - - - 0.5W - - - -
RS Stock No. 179-2542
Mfr. Part No.R4041D5000
BrandRadiall
€46.50
Each
units
- Female Straight - 50Ω Nickel - 6GHz 2W - Beryllium Copper - -
RS Stock No. 716-5022
Mfr. Part No.6560.41.AA
€411.63
Each
units
7/16 Male Straight - 50Ω Anodized - 0 → 5GHz 60W - Brass Silver -
RS Stock No. 112-3154
Mfr. Part No.J01006A1269
€5.43
Each
units
BNC Male Straight - 75Ω - - - 0.5W - - - -
RS Stock No. 296-7977
Mfr. Part No.R404121000
BrandRadiall
€14.78
Each
units
TNC Male Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS Stock No. 131-246
Mfr. Part No.996074
BrandDomocare
€7.95
Each
units
BNC Male Straight - 50Ω - - - 1W - Brass Gold -
RS Stock No. 693-2934
Mfr. Part No.SF8018-6005
BrandAmphenol
€25.70
Each
units
SMA Male Straight - 50Ω - - 0 → 18GHz 1W - Beryllium Copper Gold -
Related Products
Cinch Connectivity range of N type solder RF ...
Description:
Cinch Connectivity range of N type solder RF coaxial connectors have a brass body and gold plated centre contact These N type RF coax connectors are available in a variety of configurations for a wide range of applications. Max Frequency ...
50 Ohm N series RF coaxial male termination ...
Description:
50 Ohm N series RF coaxial male termination connectors with a nickel plated brass body, gold plated centre contact and PTFE dielectric These N series male RF coax terminators have the following ratings:Stock number 263-2750: DC 4 GHz, 1WStock number ...
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
75Ω RF Connectors, ideal for use in telecommunication ...
Description:
75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To ...