Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 687-5560
Mfr. Part No.8MCNA7S011B
BrandSouriau
€25.32
Each
units
7 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 19.94 x 11.11 x 7.82mm 19.94mm 7.82mm 11.11mm
RS Stock No. 687-5636
Mfr. Part No.8MCNEH51S011B
BrandSouriau
€97.03
Each
units
51 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS Stock No. 687-5605
Mfr. Part No.8MCNH51P011B
BrandSouriau
€118.24
Each
units
51 Male Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS Stock No. 687-5655
Mfr. Part No.8MCNEH51P011B
BrandSouriau
€66.38
Each
units
51 Male Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm
RS Stock No. 687-5572
Mfr. Part No.8MCNF25S011B
BrandSouriau
€96.41
Each
units
25 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 37.72 x 11.11 x 7.82mm 37.72mm 7.82mm 11.11mm
RS Stock No. 687-5623
Mfr. Part No.8MCNEF25S011B
BrandSouriau
€113.12
Each
units
25 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 37.72 x 11.11 x 7.82mm 37.72mm 7.82mm 11.11mm
RS Stock No. 687-5585
Mfr. Part No.8MCNH51S011B
BrandSouriau
€98.64
Each
units
51 Female Straight Glass Fibre Reinforced Polymer Gold microComp - Copper Alloy 2mm 2.5A 48.55 x 11.11 x 8.92mm 48.55mm 8.92mm 11.11mm