D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 525-2420
Mfr. Part No.D/C-20-22S-PKG100
BrandJAE
€0.343
Each (In a Pack of 100)
units
Female - Gold - - - - - - - - - 5A Crimp
RS Stock No. 175-6360
Mfr. Part No.330-50264
BrandJAE
€20.68
Each
units
Male - Gold over Nickel 2.7mΩ - 30 → 26 AWG Pin - 30AWG D-Sub - 26AWG 5A Crimp
RS Stock No. 175-6356
Mfr. Part No.030-50641
BrandJAE
€1.15
Each
units
Male Copper Alloy Gold over Nickel 6mΩ 0.05mm² 30 → 26 AWG Pin 0.13mm² 30AWG D-Sub - 26AWG 5A Crimp
RS Stock No. 525-2414
Mfr. Part No.D/C-20-22P-PKG100
BrandJAE
€0.31
Each (In a Pack of 100)
units
Male - Gold - - - - - - - - - 5A Crimp
RS Stock No. 175-6355
Mfr. Part No.030-50640
BrandJAE
€1.30
Each
units
Female Copper Alloy Gold over Nickel 6mΩ 0.05mm² 30 → 26 AWG Socket 0.13mm² 30AWG D-Sub - 26AWG 5A Crimp
RS Stock No. 175-6353
Mfr. Part No.030-50634
BrandJAE
€0.534
Each (In a Pack of 10)
units
Female Copper Alloy Gold over Nickel 4.5mΩ 0.21mm² 24 → 20 AWG Socket 0.52mm² 24AWG D-Sub - 20AWG 5A Crimp
RS Stock No. 175-6361
Mfr. Part No.330-5291-900
BrandJAE
€1.15
Each
units
Male - Gold over Nickel 2.7mΩ - 24 → 20 AWG Pin - 24AWG D-Sub - 20AWG 5A Crimp
RS Stock No. 175-6362
Mfr. Part No.D*C-20-18P-PKG100
BrandJAE
€0.554
Each (In a Pack of 100)
units
Male Copper Alloy Gold over Nickel 2.7mΩ 0.32mm² 22 → 18 AWG Pin 0.81mm² 22AWG D-Sub - 18AWG 5A Crimp
RS Stock No. 372-2309
Mfr. Part No.D02-22-22S-PKG100
BrandJAE
€0.421
Each (In a Bag of 100)
units
Female Copper Alloy Gold over Nickel 20mΩ - 14-22 AWG Signal - - D02 - - 3A Crimp
RS Stock No. 525-2385
Mfr. Part No.D/C-20-24P-PKG100
BrandJAE
€0.222
Each (In a Pack of 100)
units
Male - Gold - - - - - - - - - 5A Crimp
RS Stock No. 175-6357
Mfr. Part No.030-51304-001
BrandJAE
€0.281
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - 0.08mm² 28 → 24 AWG Socket 0.2mm² 28AWG PS - 24AWG - Crimp
RS Stock No. 372-2286
Mfr. Part No.D02-22-22P-PKG100
BrandJAE
€0.366
Each (In a Bag of 100)
units
Male Copper Alloy Gold over Nickel 20mΩ - 22-24 AWG Signal - - D02 - - 3A Crimp
RS Stock No. 175-6354
Mfr. Part No.030-50635
BrandJAE
€0.575
Each (In a Pack of 10)
units
Male Copper Alloy Gold over Nickel 4.5mΩ 0.21mm² 24 → 20 AWG Pin 0.52mm² 24AWG D-Sub - 20AWG 5A Crimp
RS Stock No. 372-2315
Mfr. Part No.D02-22-26S-PKG100
BrandJAE
€0.421
Each (In a Bag of 100)
units
- Copper Alloy Gold over Nickel - - - Signal - - - - - - Crimp
RS Stock No. 175-6359
Mfr. Part No.031-5130-000
BrandJAE
€3.48
Each
units
Female - - - - 18 AWG Socket - 18AWG D-Sub - - - Crimp
RS Stock No. 525-2391
Mfr. Part No.D/C-20-24S-PKG100
BrandJAE
€0.343
Each (In a Pack of 100)
units
Female Copper Alloy Gold over Nickel - - - - - - - - - 5A Crimp
RS Stock No. 372-2292
Mfr. Part No.D02-22-26P-PKG100
BrandJAE
€0.266
Each (In a Bag of 100)
units
- Copper Alloy Gold over Nickel - - - Signal - - - - - - Crimp
RS Stock No. 175-6358
Mfr. Part No.030-51307-001
BrandJAE
€0.281
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - 0.2mm² 24 → 22 AWG Socket 0.38mm² 24AWG PS - 22AWG - Crimp
RS Stock No. 175-6363
Mfr. Part No.D*C-20-18S-PKG100
BrandJAE
€0.616
Each (In a Pack of 100)
units
Female Copper Alloy Gold over Nickel 2.7mΩ 0.32mm² 22 → 18 AWG Socket 0.81mm² 22AWG D-Sub - 18AWG 5A Crimp