LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 692 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 235-8799
Mfr. Part No.SA05-11GWA
BrandKingbright
€1.31
Each
units
7-Segment 1 Green 7 7.3mm 568 nm 12.7mm Anode Through Hole - 8mm 19 x 12.7 x 8mm 19mm 12.7mm
RS Stock No. 235-8783
Mfr. Part No.SC05-11EWA
BrandKingbright
€1.57
Each
units
7-Segment 1 Red 7 7.3mm 625 nm 12.7mm Cathode Through Hole - 8mm 19 x 12.7 x 8mm 19mm 12.7mm
RS Stock No. 150-574
Mfr. Part No.D060E.04S4A01
BrandBaumer
€1,013.80
Each
units
7-Segment 4 Red 7 - - 57mm - Panel Mount, Suspended Mount - - - - -
RS Stock No. 821-0511
Mfr. Part No.EC1003F
€229.89
Each
units
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS Stock No. 666-5616
Mfr. Part No.EC1003
€161.07
Each
units
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS Stock No. 719-2389
Mfr. Part No.CA56-11SURKWA
BrandKingbright
€4.54
Each
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 50.3mm 8.1 x 19 x 50.3mm 8.1mm 19mm
RS Stock No. 165-1504
Mfr. Part No.CA56-11SURKWA
BrandKingbright
€3.532
Each (In a Tube of 10)
units
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 50.3mm 8.1 x 19 x 50.3mm 8.1mm 19mm
RS Stock No. 124-6761
Mfr. Part No.LB-603VF
BrandROHM
€4.825
Each (In a Pack of 2)
units
7-Segment 3 Red 7 8mm 650 nm 14.2mm Anode Through Hole - 8mm 37.5 x 8 x 18mm 18mm 37.5mm
RS Stock No. 165-1522
Mfr. Part No.SC40-18SYKWA
BrandKingbright
€14.922
Each (In a Box of 6)
units
7-Segment 1 Yellow 7 59.5mm 590 nm 101mm Cathode Through Hole - 122mm 90 x 122 x 15mm 15mm 90mm
RS Stock No. 719-2406
Mfr. Part No.DC-10SYKWA
BrandKingbright
€3.31
Each (In a Pack of 2)
units
Light Bar - Yellow 10 - 590 nm - - Through Hole - 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm
RS Stock No. 860-9866
Mfr. Part No.SC40-18SYKWA
BrandKingbright
€14.92
Each
units
7-Segment 1 Yellow 7 59.5mm 590 nm 101mm Cathode Through Hole - 122mm 90 x 122 x 15mm 15mm 90mm
RS Stock No. 381-683
Mfr. Part No.IR5013RI
€261.53
Each
units
Dot Matrix 14 Red - - 660 nm 50mm - - - 33mm 660 x 97 x 33mm 660mm 97mm
RS Stock No. 611-3433
Mfr. Part No.D060A.05S4A01
BrandBaumer
€918.80
Each
units
7-Segment 5 Red 7 - - 57mm - Panel Mount, Suspended Mount - 120mm 122 x 288 x 120mm 122mm 288mm
RS Stock No. 146-1464
Mfr. Part No.CC56-11CGKWA
BrandKingbright
€4.438
Each (In a Tube of 10)
units
7-Segment 4 Green 7 8mm - 14.2mm Cathode Through Hole - 50.3mm 8.1 x 19 x 50.3mm 8.1mm 19mm
RS Stock No. 165-1505
Mfr. Part No.DC-10SURKWA
BrandKingbright
€1.438
Each (In a Tube of 20)
units
Light Bar - Red 10 - 630 nm - - Through Hole - 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm
RS Stock No. 451-6644
Mfr. Part No.TC07-11EWA
BrandKingbright
€6.41
Each
units
Dot Matrix - Red - 12.5mm 617 nm 17.2mm Cathode Through Hole - 6.4mm 17.8 x 12.7 x 6.4mm 17.8mm 12.7mm
RS Stock No. 587-951
Mfr. Part No.HDSP-5503
BrandBroadcom
€2.34
Each
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 178-3021
Mfr. Part No.HDSP-5503
BrandBroadcom
€1.291
Each (In a Tube of 320)
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 818-7530
Mfr. Part No.TDCG1060M
BrandVishay
€2.50
Each (In a Pack of 3)
units
7-Segment 4 Green 7 6mm 573 nm 10mm Cathode Through Hole - 12.8mm 40.2 x 12.8 x 7mm 7mm 40.2mm
RS Stock No. 178-3015
Mfr. Part No.HDSP-B03E
BrandBroadcom
€2.481
Each (In a Tube of 250)
units
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm