Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.


How do fibre optic transceivers work?


Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.


Types and uses of fibre optic transceivers


Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices. 


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
RS Stock No. 450-846
Mfr. Part No.AFBR-5803TZ
BrandBroadcom
€28.56
Each
units
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm
RS Stock No. 189-4771
Mfr. Part No.AFBR-5803TZ
BrandBroadcom
€26.193
Each (In a Tube of 10)
units
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 42 x 25.4 x 12mm ST 1380nm 1380nm 12mm 42mm
New
RS Stock No. 216-3215
Mfr. Part No.6GK5991-1AF00-8AA0
BrandSiemens
€155.00
Each
units
1x 100Mbps Square - - - - - - - LC 1310nm - - -
RS Stock No. 801-9217
Mfr. Part No.AFBR-5972Z
BrandBroadcom
€23.83
Each
units
100Mbit/s - 3ns 3ns 2.14ns 0.76ns 8 Surface Mount 21.45 x 15.9 x 12.6mm - 650nm - 12.6mm 21.45mm
RS Stock No. 450-830
Mfr. Part No.AFBR-5803Z
BrandBroadcom
€30.67
Each
units
100Mbit/s Round - - 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm SC 1380nm - 24.8mm 25.4mm
RS Stock No. 884-2079
Mfr. Part No.AFBR-2CAR02Z
€56.38
Each
units
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
RS Stock No. 884-2105
Mfr. Part No.AFBR-57J5APZ
€42.45
Each
units
3.072 Gbit/s Rectangular Maximum of 100ps Maximum of 100ps 65ps 80ps 20 Through Hole 57.21 x 13.6 x 12.4mm LC 860nm - 12.4mm 57.21mm
RS Stock No. 146-4412
Mfr. Part No.AFBR-395050RZ
BrandBroadcom
€17.614
Each (In a Tube of 40)
units
50Mbps Round 5 (Maximum)ns 5 (Maximum)ns - - 8 Through Hole 10.16 x 55.86 x 9.2mm - 650nm - 9.2mm 55.86mm
New
RS Stock No. 216-3216
Mfr. Part No.6GK5992-1AN00-8AA0
BrandSiemens
€675.00
Each
units
1x 1000Mbps - - - - - - - - SFP 1550nm - - -
RS Stock No. 146-4416
Mfr. Part No.AFBR-57B4APZ
BrandBroadcom
€45.57
Each
units
50MBd Rectangular 0.5ns 0.3ns - - 20 Surface Mount 13.8 x 57.8 x 13mm SFP 865nm - 13mm 13.8mm
RS Stock No. 146-4413
Mfr. Part No.AFBR-57B4APZ
BrandBroadcom
€41.41
Each (In a Tray of 10)
units
50MBd Rectangular 0.5ns 0.3ns - - 20 Surface Mount 13.8 x 57.8 x 13mm SFP 865nm - 13mm 13.8mm
RS Stock No. 189-4772
Mfr. Part No.AFBR-5803Z
BrandBroadcom
€24.018
Each (In a Tube of 10)
units
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 39.12 x 25.4 x 10.35mm SC 1380nm 1380nm 10.35mm 39.12mm
RS Stock No. 189-4863
Mfr. Part No.SP000063802
BrandBroadcom
€6.017
Each (In a Box of 200)
units
10Mbit/s - - - - - 2 Through Hole 5.5 Dia. x 9mm - 660nm 660nm 9mm -
RS Stock No. 203-3637
Mfr. Part No.6GK5992-1AM00-8AA0
BrandSiemens
€325.35
Each
units
1000Mbps Square - - - - 1 - - SFP 1310nm 1310nm - -
RS Stock No. 830-5019
Mfr. Part No.AFBR-1644Z
BrandBroadcom
€19.30
Each
units
50MBd Rectangular 5ns 5ns - - 5 Through Hole 19.3 x 15.2 x 12.2mm Versatile Link 685nm - 15.2mm 19.3mm
RS Stock No. 910-7129
Mfr. Part No.HFBR-5963ALZ
BrandBroadcom
€53.68
Each
units
125 MBd, 155.52 MBd Rectangular 2.1ns 1.9ns 2.14 ns p-p 1.2 ns p-p 10 Surface Mount 48.19 x 15.05 x 10.8mm LC 1380nm 1380nm 10.8mm 48.19mm
RS Stock No. 189-4769
Mfr. Part No.AFBR-5803ATZ
BrandBroadcom
€26.421
Each (In a Tube of 10)
units
125Mbit/s - 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 42 x 25.4 x 12mm ST 1380nm 1380nm 12mm 42mm
RS Stock No. 146-6177
Mfr. Part No.AFBR-57E6APZC
BrandBroadcom
€33.67
Each
units
125MBd Rectangular 1ns 1ns 1ns 0.6ns 20 Surface Mount 13.8 x 57.8 x 13mm SFP - 1380nm 13mm 13.8mm
RS Stock No. 719-0939
Mfr. Part No.AFBR-5803ATQZ
BrandBroadcom
€32.09
Each
units
155Mbit/s Round 2ns 2ns - - 10 Snap-In 49 x 13.6 x 9.8mm ST 1360nm - 9.8mm 49mm
RS Stock No. 696-1223
Mfr. Part No.AFBR-5803ATZ
BrandBroadcom
€33.76
Each
units
100Mbit/s Round 1.9ns 1.6ns 2.14ns 0.69ns 9 Through Hole 25.4 x 12 x 24.8mm ST 1380nm - 24.8mm 25.4mm