DIN Rail Enclosures

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

A DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessory available will provide everything needed.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Dimensions Body Material DIN Rail Type Enclosure Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Enclosure Rating
RS Stock No. 900-3607
Mfr. Part No.91.201
BrandAltech
€26.29
Each
units
99 x 61 x 17.5mm Glass Filled Polycarbonate Top Hat - 99mm 61mm 17.5mm 8 Grey KU4000 - +125°C - IP20
RS Stock No. 900-3531
Mfr. Part No.90.560
BrandAltech
€114.55
Each
units
200 x 129 x 140mm Glass Filled Polycarbonate - Solid 200mm 129mm 140mm 42 Black KO4700 - +125°C - IP20
RS Stock No. 900-3724
Mfr. Part No.91.812
BrandAltech
€40.11
Each
units
105.6 x 70.8 x 35mm Glass Filled Polycarbonate Top Hat - 105.6mm 70.8mm 35mm 20 Black, Grey KU4100 - +115°C - IP20, IP30
RS Stock No. 900-3755
Mfr. Part No.91.850
BrandAltech
€46.73
Each
units
140 x 70.8 x 89.8mm Glass Filled Polycarbonate - Solid 140mm 70.8mm 89.8mm - Black KU4100 - +115°C - IP20, IP30
RS Stock No. 900-3493
Mfr. Part No.90.230
BrandAltech
€30.67
Each
units
45 x 121 x 73mm Glass Filled Polycarbonate - Solid 45mm 121mm 73mm 10 Black KO4700 - +125°C - IP20
RS Stock No. 900-3623
Mfr. Part No.91.243
BrandAltech
€37.99
Each
units
99 x 100 x 35mm Glass Filled Polycarbonate Top Hat - 99mm 100mm 35mm 16 Grey KU4000 - +125°C - IP20
RS Stock No. 900-3578
Mfr. Part No.91.001
BrandAltech
€11.68
Each
units
60 x 68 x 21mm Glass Filled Polycarbonate Top Hat - 60mm 68mm 21mm 4 Grey KO4070 - +125°C - IP20
RS Stock No. 900-3682
Mfr. Part No.91.400
BrandAltech
€109.53
Each
units
140 x 62 x 99mm Glass Filled Polycarbonate - Solid 140mm 62mm 99mm 64 Light Grey KU4000 - +125°C - IP20
RS Stock No. 900-3742
Mfr. Part No.91.840
BrandAltech
€43.83
Each
units
105 x 70.8 x 89.8mm Glass Filled Polycarbonate - Solid 105mm 70.8mm 89.8mm - Black KU4100 - +115°C - IP20, IP30