Door Bolts

Door bolts can be fitted to the surface of doors, gates and windows to secure them and offer extra protection where required. They are also known as gate bolts, flush bolts, sliding bolts or barrel bolts. Types of boltsSliding BoltsThese bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. Some of these bolts will be padlockable and some will also have combination locking availableBarrel Bolt – Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. These bolts are used frequently on stable doors.Barrel bolts can be installed both horizontally and vertically so they are useful for sheds and storage units as well as doors and gates Flush Bolts – Commonly used on French doors where one of the doors is inactive for most of the time but the other door closes and locks into it. The hinges are on the outside and the doors lock in the centre. Flush bolts are recessed into the door edge and slide upwards or downwards into the jamb to secure the door

...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Material Finish Padlockable Dimensions Length Width
RS Stock No. 434-9573
BrandRS PRO
€7.30
Each
units
Stainless Steel Stainless Steel Yes 152mm 152mm -
RS Stock No. 434-9753
BrandRS PRO
€6.51
Each
units
Stainless Steel - Yes 101mm 101mm -
RS Stock No. 751-247
BrandRS PRO
€11.36
Each
units
Steel Zinc Plated Yes - 215mm -
RS Stock No. 894-6724
BrandRS PRO
€20.49
Each
units
Steel Galvanised - - 175mm -
RS Stock No. 894-6733
BrandRS PRO
€33.39
Each
units
Steel Galvanised - - 300mm -
RS Stock No. 368-2908
BrandRS PRO
€19.63
1 Pack of 2
Pack(s)
Brass Chrome Plated - 72 x 28mm 72mm 28mm
RS Stock No. 281-1026
BrandRS PRO
€2.08
1 Pack of 2
Pack(s)
Steel Zinc Plated - 50 x 16mm 50mm 16mm
RS Stock No. 751-275
BrandRS PRO
€11.59
Each
units
Steel Galvanised Yes - 250mm -
RS Stock No. 893-8647
BrandRS PRO
€2.29
Each
units
Aluminium - - - 75mm -
RS Stock No. 751-269
BrandRS PRO
€10.82
Each
units
Steel Galvanised Yes - 150mm -
RS Stock No. 893-8607
BrandRS PRO
€6.78
Each
units
Steel Black Epoxy - - 300mm -
RS Stock No. 893-8622
BrandRS PRO
€4.84
Each
units
Steel BZP - - 200mm -
RS Stock No. 893-8613
BrandRS PRO
€3.02
Each
units
Steel BZP - - 150mm -
RS Stock No. 894-6749
BrandRS PRO
€17.93
Each
units
Steel Black Epoxy - - 450mm -
RS Stock No. 894-6752
BrandRS PRO
€17.39
Each
units
- - - - - -
RS Stock No. 893-8685
BrandRS PRO
€5.48
Each
units
Steel Black Epoxy - - 200mm -
RS Stock No. 893-8679
BrandRS PRO
€7.70
Each
units
Brass Chrome Plated - - 100mm -
RS Stock No. 894-6746
BrandRS PRO
€14.39
Each
units
Steel Black Epoxy - - 300mm -
RS Stock No. 751-225
BrandRS PRO
€18.01
Each
units
Steel Black Japanned - - 200mm -
RS Stock No. 893-8650
BrandRS PRO
€3.84
Each
units
Brass Self Colour - - 50mm -