Magnetic Catches

Magnetic catches are a simple and effective way to hold doors in cabinets and enclosures closed and have no moving parts. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door. Magnetic latches are available with a wide range of holding forces and can also tolerate misalignment Types of Magnetic CatchMagnetic catches can be round or rectangular in shape and are available in a range of mounting and fixing styles Mounting Types
  • Flush Mounted: These magnetic catches are recess fitted underneath the surface of the panel or door giving an attractive and functional flush finish
  • Surface Mounted: These magnetic catches are mounted on the top of the surface of the door or panel
Fixing Methods
  • Screw: These catches are affixed with screws which offers vibration resistance
  • Snap-in: These catches feature panel mounting flanges and snap directly into a hole and are quick and easy to install
  • Self-adhesive: These catches have an adhesive strip which secures the catch to the door and are simple to install
Counter PlatesCounter Plates are magnetically receptive steel strips that are used with the magnetic catches in non-metallic enclosures or cabinets. The counter plate can be screw mounted or adhesive mounted.UsesMagnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Uses Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Shape Mounting Affixing Method Housing Material Holding Force
RS Stock No. 181-250
BrandRS PRO
€35.01
1 Pack of 4
Pack(s)
Rectangular Surface Screw Metal, Plastic 13kg
RS Stock No. 665-9954
BrandRS PRO
€15.05
1 Pack of 4
Pack(s)
Rectangular Surface Screw Plastic, Steel 5.5kg
RS Stock No. 181-244
BrandRS PRO
€12.29
1 Pack of 4
Pack(s)
Rectangular Surface Screw Metal, Plastic 4kg
RS Stock No. 293-7869
BrandRS PRO
€18.51
Each
units
Rectangular Surface Screw Die Cast Zinc 8kg
RS Stock No. 665-9932
BrandRS PRO
€2.65
1 Pack of 4
Pack(s)
Cylindrical Flush - Plastic 1.2kg