Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS Stock No. 121-163
BrandRS PRO
€8.45
1 Pack of 5
Pack(s)
11.25mm 1.25mm 93.5mm 30mm 85.42N Steel Alloy 1.34N/mm Closed (Square)/Ground
RS Stock No. 121-315
BrandRS PRO
€12.27
1 Pack of 10
Pack(s)
15mm 2.2mm 48.9mm 27.4mm 256.93N Steel Alloy 11.96N/mm Closed (Square)/Ground
RS Stock No. 751-607
BrandRS PRO
€12.60
1 Pack of 10
Pack(s)
11mm 1mm 26mm 11.2mm 27.36N Steel Alloy 1.85N/mm Closed (Square)/Ground
RS Stock No. 121-185
BrandRS PRO
€9.56
1 Pack of 5
Pack(s)
17.25mm 1.25mm 94mm 18.5mm 54.23N Steel Alloy 0.72N/mm Closed (Square)/Ground
RS Stock No. 751-360
BrandRS PRO
€8.22
1 Pack of 10
Pack(s)
2.75mm 0.25mm 15.7mm 5mm 2.31N Steel Alloy 0.22N/mm Closed (Square)/Unground
RS Stock No. 751-641
BrandRS PRO
€5.76
1 Pack of 10
Pack(s)
9.25mm 1.25mm 22mm 10.5mm 104.93N Steel Alloy 8.92N/mm Closed (Square)/Ground
RS Stock No. 751-499
BrandRS PRO
€4.61
1 Pack of 10
Pack(s)
5.63mm 0.63mm 38.5mm 16.2mm 15.49N Steel Alloy 0.7N/mm Closed (Square)/Unground
RS Stock No. 821-251
BrandRS PRO
€7.11
1 Pack of 10
Pack(s)
3.45mm 0.25mm 34.1mm 7.5mm 1.53N Stainless Steel 0.06N/mm Closed (Square)/Unground
RS Stock No. 751-578
BrandRS PRO
€12.55
1 Pack of 10
Pack(s)
7.3mm 1mm 30.5mm 19.9mm 34.13N Steel Alloy 3.26N/mm Closed (Square)/Ground
RS Stock No. 821-330
BrandRS PRO
€8.45
1 Pack of 10
Pack(s)
4.5mm 0.5mm 31mm 14mm 7.76N Stainless Steel 0.45N/mm Closed (Square)/Unground
RS Stock No. 121-270
BrandRS PRO
€9.78
1 Pack of 5
Pack(s)
18mm 2mm 98mm 35.9mm 198.09N Steel Alloy 3.19N/mm Closed (Square)/Ground
RS Stock No. 751-483
BrandRS PRO
€7.90
1 Pack of 10
Pack(s)
4.63mm 0.63mm 20mm 11.3mm 17.16N Steel Alloy 2N/mm Closed (Square)/Unground
RS Stock No. 821-368
BrandRS PRO
€7.83
1 Pack of 10
Pack(s)
4.63mm 0.63mm 20mm 11.3mm 14.3N Stainless Steel 1.67N/mm Closed (Square)/Unground
RS Stock No. 751-461
BrandRS PRO
€5.24
1 Pack of 10
Pack(s)
5.5mm 0.5mm 44.5mm 15.1mm 8.04N Steel Alloy 0.27N/mm Closed (Square)/Unground
RS Stock No. 121-236
BrandRS PRO
€16.25
1 Pack of 10
Pack(s)
17.6mm 1.6mm 110mm 31.2mm 105.91N Steel Alloy 1.3N/mm Closed (Square)/Ground
RS Stock No. 821-245
BrandRS PRO
€7.83
1 Pack of 10
Pack(s)
2.75mm 0.25mm 15.7mm 5mm 1.92N Stainless Steel 0.18N/mm Closed (Square)/Unground
RS Stock No. 121-292
BrandRS PRO
€10.30
1 Pack of 5
Pack(s)
27mm 2mm 135mm 31mm 127.49N Steel Alloy 1.23N/mm Closed (Square)/Ground
RS Stock No. 121-242
BrandRS PRO
€9.71
1 Pack of 5
Pack(s)
21.6mm 1.6mm 110mm 25.5mm 84.83N Steel Alloy 0.99N/mm Closed (Square)/Ground
RS Stock No. 121-157
BrandRS PRO
€4.61
1 Pack of 10
Pack(s)
11.25mm 1.25mm 29.5mm 10.8mm 85.42N Steel Alloy 4.51N/mm Closed (Square)/Ground
RS Stock No. 751-528
BrandRS PRO
€3.81
1 Pack of 10
Pack(s)
4.8mm 0.8mm 28mm 19.1mm 31.87N Steel Alloy 3.52N/mm Closed (Square)/Unground