Door Handles

With interior and exterior door handles to compliment every style of door, there is a need to cater for all needs from contemporary styled houses to industrial factory doors. The variety of the type of finishes include, chrome, brass and brushed with an assortment of different designs.There are three main types door handles and when chosen correctly they can create and add those finishing touches to each room. These three types are:Door Handles on back plate: This door handle has a lever latch on a plain back plate. Used on doors that do not need to lock such as the living or dining room. It consists of a handle/lever on the back plate, which when pushed down turns the spindle passing through the door allowing the door to open. There are also options to include a locking mechanism, which allows a key to be entered into the door to operate a sash lock in the door.Lever on Rose Door Handles: These handles offer the same functionality as the plain back plate, but they give a more contemporary look and is often seen in modern buildings. Most levers are mounted on a round rose, however newer collections now include square roses. The roses have a sleek design with the outer ring unscrewing to hide the fixing screws.Pull Door Handles: These are a great option for your door furniture, allowing it to be fixed to a door without the need for any locking mechanisms to be installed. Available in various designs and finishes to suit any need.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Handle Type Material Finish Fixing Centres Concealed Fixings Additional Hardware Handle Length Handle Height Backplate Dimensions Rose Diameter Colour Backplate Height Backplate Width Maximum Door Thickness
RS Stock No. 894-6844
BrandRS PRO
€16.83
Each
units
Pull Aluminium Stainless Steel - - Bolt Fix 150mm 19mm - - - - - -
RS Stock No. 894-6856
BrandRS PRO
€16.05
Each
units
Pull Stainless Steel - - - Concealed Fix 150 mm - Ø 19 mm - - - - -
RS Stock No. 534-8969
BrandRS PRO
€20.89
Each
units
Pull Aluminium Satin 225mm Yes - 19mm - - - - - - -
RS Stock No. 894-6853
BrandRS PRO
€14.42
Each
units
Pull Aluminium Stainless Steel 150mm - Bolt Fix - - - - - - - -
RS Stock No. 165-425
BrandRS PRO
€21.28
1 Pair
Pair(s)
Lever Brass Electro Phoretic Coated 57mm - Backplate - - 108 x 38 mm, 148 x 38 mm - - 108 mm, 148 mm 38mm -
RS Stock No. 165-548
BrandRS PRO
€20.10
1 Pair
Pair(s)
Lever Brass Electro Phoretic Coated 57mm - Backplate - - 108 x 38 mm, 148 x 38 mm - - 108 mm, 148 mm 38mm -
RS Stock No. 894-6862
BrandRS PRO
€20.59
Each
units
Pull Aluminium - - - Concealed Fix - - - - - - - -
RS Stock No. 894-6869
BrandRS PRO
€19.33
Each
units
Pull Aluminium Polished - - Concealed Fix - - - - - - - -
RS Stock No. 894-6850
BrandRS PRO
€13.75
Each
units
Pull Aluminium Satin 150mm - Concealed Fix 19mm - - - - - - -