Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 1 - 20 of 387 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 837-1307
Mfr. Part No.37413FR
BrandLAG
€86.37
Each
units
150mm 450kg 190mm 40mm 110 x 135mm Braked Swivel Industrial Polyurethane Yes 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 10mm
RS Stock No. 848-9874
Mfr. Part No.36021FR
BrandLAG
€62.74
Each
units
150mm 300kg 194mm 15mm 135 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion, High Resistance to Corrosion, Hygienic, Noiseless Running, Shocks, Smooth 4 -
RS Stock No. 694-8951
Mfr. Part No.22056
BrandLAG
€18.76
Each
units
125mm 120kg 154mm 30mm 102 x 83mm Swivel Industrial PUR Yes 80 x 60mm Medium Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 694-8942
Mfr. Part No.22136
BrandLAG
€25.88
Each
units
150mm 200kg 181mm 40mm 135 x 110mm Fixed Industrial PUR Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 10mm
RS Stock No. 460-0452
Mfr. Part No.20628 FR
BrandLAG
€84.51
Each
units
100mm 250kg 137mm 40mm 105 x 85mm Braked Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 435-2428
Mfr. Part No.17872 FV
BrandLAG
€87.17
Each
units
200mm 850kg 250mm 50mm 135 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 12mm
RS Stock No. 227-0447
Mfr. Part No.17127 FR
BrandLAG
€33.24
Each
units
80mm 150kg 106mm 30mm 102 x 83mm Braked Swivel Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS Stock No. 460-0468
Mfr. Part No.20703
BrandLAG
€32.18
Each
units
100mm 250kg 137mm 40mm 105 x 85mm Fixed Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 399-4841
Mfr. Part No.18417 FR
BrandLAG
€128.49
Each
units
200mm 1000kg 251mm 50mm 135 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 12mm
RS Stock No. 837-1296
Mfr. Part No.37463
BrandLAG
€62.26
Each
units
150mm 450kg 190mm 40mm 110 x 135mm Fixed Industrial Polyurethane No 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 10mm
RS Stock No. 435-2181
Mfr. Part No.16636
BrandLAG
€41.76
Each
units
125mm 220kg 163mm 50mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 10mm
RS Stock No. 460-0597
Mfr. Part No.35606
BrandLAG
€33.57
Each
units
100mm 250kg 137mm 40mm 105 x 85mm Fixed Industrial PUR No 80 x 60mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 435-2349
Mfr. Part No.17966
BrandLAG
€20.03
Each
units
150mm 400kg 195mm 40mm 135 x 110mm Fixed Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS Stock No. 837-1379
Mfr. Part No.39324
BrandLAG
€46.96
Each
units
140mm 300kg 186mm 50mm 135 x 110mm Swivel Industrial Aluminium No 105 x 75 mm, 105 x 80 mm Heavy Duty High Temperature 4 10mm
RS Stock No. 460-0446
Mfr. Part No.20628
BrandLAG
€64.18
Each
units
100mm 250kg 137mm 40mm 105 x 85mm Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 848-9855
Mfr. Part No.36021
BrandLAG
€50.52
Each
units
150mm 300kg 194mm 15mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion, High Resistance to Corrosion, Hygienic, Noiseless Running, Shocks, Smooth 4 -
RS Stock No. 435-2771
Mfr. Part No.23617
BrandLAG
€72.28
Each
units
150mm 450kg 202mm 40mm 135 x 110mm Swivel - PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant 4 13mm
RS Stock No. 667-9554
Mfr. Part No.20029 FR
BrandLAG
€30.13
Each
units
100mm 200kg 129mm 30mm 102 x 83mm Braked Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 667-9602
Mfr. Part No.18771
BrandLAG
€21.85
Each
units
150mm 200kg 181mm 40mm 135 x 110mm Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS Stock No. 460-0503
Mfr. Part No.20708
BrandLAG
€42.55
Each
units
125mm 300kg 162mm 40mm 105 x 85mm Fixed Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm