Sack Trucks

What is a Sack Truck?Sack trucks are also known as hand trucks and come in a wide range of types and styles. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices. Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads. What do you need to consider before you buy a Sack Truck? Load CapacityThis is the most important part when it comes to purchasing a sack truck. And that depends on the wheel type, material, and construction of the sack truck. Load capacity could range from 50kg to 500kg. Wheel Type Solid rubber tyres – they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required. Pneumatic tyres – great for uneven ground. These are filled with air which absorbs bumps and shocks Stair climbing trolleys – ideal for moving loads up or down the stairs, their wheels are linked into a triangular shape to ensure that a wheel is always touching a step. Toe Plate Toe plate is the loading point of the truck and can be also referred to as a foot plate, platform shoe or ledge. Folding toe plate – these are usually bigger and allows you to carry bulkier items. Fixed toe plate – these are smaller than a folding plate, but surprisingly will have higher load capacity. Some sack trucks would have a combination of both fixed and folding toe plate. Handles The loop handle can be used with one hand, allowing the other hand to be free for opening doors. A variation of the loop handle is the P handle and that allows you to load the truck horizontally before being raised to the upright or tilted position. Fancy a dual handles? There is a combination of the loop handle and 2 separate handles. Materials You can choose between the two, aluminium or steel material. Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. Aluminium sack trucks are light and easy to carry or transport and it is a must-have for delivery drivers.

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Load Capacity Load Plate Dimensions Wheel Type Wheel Diameter Foldable Frame Material Weight Class Overall Height Load Plate Depth Load Plate Width Overall Width
RS Stock No. 784-6024
BrandRS PRO
€59.19
Each
units
60kg - - 125mm Yes Aluminium - - - - -
RS Stock No. 784-6030
BrandRS PRO
€220.42
Each
units
200kg - - 200mm Yes Aluminium - - - - -
RS Stock No. 669-3709
BrandRS PRO
€124.96
Each
units
300kg 460 x 255mm Pneumatic 260mm - Steel Heavy Duty 1180mm 255mm 460mm 590mm
RS Stock No. 784-6036
BrandRS PRO
€134.93
Each
units
125kg - - 175mm Yes Aluminium - - - - -
RS Stock No. 277-314
BrandRS PRO
€43.05
Each
units
90kg 355 x 240mm Solid 150mm Yes Aluminium Light Duty 1105mm 240mm 355mm 400mm
RS Stock No. 251-889
BrandRS PRO
€60.99
Each
units
150kg 350 x 200mm Pneumatic 260mm - - Medium Duty 1155mm 200mm 350mm 550mm
RS Stock No. 789-8514
BrandRS PRO
€246.36
Each
units
270kg 310 x 310mm Rubber 200mm Yes Aluminium Heavy Duty 1150mm 310mm 310mm 480mm
RS Stock No. 784-6033
BrandRS PRO
€94.73
Each
units
100kg - - 175mm Yes Aluminium - - - - -
RS Stock No. 277-308
BrandRS PRO
€67.51
Each
units
100kg 430 x 710mm - 100mm Yes Aluminium Medium Duty 825mm 710mm 430mm 430mm
RS Stock No. 251-902
BrandRS PRO
€187.58
Each
units
120kg 460 x 230mm Pneumatic 260mm Yes Aluminium Medium Duty 1365mm 230mm 460mm 505mm
RS Stock No. 103-8688
BrandRS PRO
€56.00
Each
units
100kg 350 x 180mm Rubber 200mm - - Medium Duty 1000mm 180mm 350mm 470mm
RS Stock No. 330-3740
BrandRS PRO
€150.93
Each
units
150kg 570 x 440mm Solid 100mm Yes Aluminium Medium Duty 930mm 570mm 440mm 440mm
RS Stock No. 669-3695
BrandRS PRO
€66.92
Each
units
200kg 350 x 220mm Pneumatic 260mm - Steel Heavy Duty 1310mm 220mm 350mm 540mm
RS Stock No. 251-895
BrandRS PRO
€154.50
Each
units
80kg 300 x 200mm Pneumatic 260mm - Aluminium Light Duty 1130mm 200mm 395mm 500mm
RS Stock No. 252-012
BrandRS PRO
€66.54
Each
units
90kg 370 x 395mm Solid 200mm Yes Steel Light Duty 1155mm 395mm 370mm -
RS Stock No. 669-3692
BrandRS PRO
€120.42
Each
units
300kg 470 x 190mm Solid 100mm Yes Steel Heavy Duty 1290mm 190mm 470mm 470mm
RS Stock No. 789-8497
BrandRS PRO
€172.86
Each
units
60 kg, 150 kg 390 x 280mm Rubber 100mm Yes Aluminium Light Duty, Medium Duty 1265mm 280mm 390mm 490mm
RS Stock No. 789-8494
BrandRS PRO
€154.16
Each
units
60 kg, 150 kg 390 x 280mm Rubber 100mm Yes Aluminium Light Duty, Medium Duty 990mm 280mm 390mm 480mm
RS Stock No. 251-817
BrandRS PRO
€104.26
Each
units
120kg 365mm Solid 160mm Yes Steel Medium Duty 1150mm 365mm 365mm 460mm
RS Stock No. 103-8694
BrandRS PRO
€186.28
Each
units
300kg 385 x 300mm Pneumatic 250mm - Steel Heavy Duty 1185mm 300mm 385mm 580mm