Trolley Wheels

Trolley wheels are used with castors or axles to create movable units. These units can be used in a variety of large and small applications and can aid in the movement of large, heavy objects with ease. Trolley wheels come in a variety of sizes and are made from a range of durable materials for longer life and improved wear.

Types of trolley wheels

Trolley wheels are found in two main forms, solid construction or pneumatic (also referred to as hub and tyre). Both forms have benefits to a range of applications and are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Hub and tyre wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture-proof, they're ideal for heavy-duty applications and work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.

What is the difference between a castor and a trolley wheel?

Whilst often used together, castors and wheels are two separate elements. A trolley wheel is an individual round shaped wheel, which can be attached directly to objects for linear motion. A castor is a form of housing, often with a wheel attached, which allows wheels and objects to swivel and rotate. Trolley wheels are ideal for applications that require simple yet effective motion, especially when carrying heavy loads.


...
Read more Read less

Filters

Viewing 1 - 20 of 306 products
Results per page
Description Price Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS Stock No. 621-9569
BrandRS PRO
€29.44
Each
units
400kg Solid Rubber Aluminium Abrasion Resistant, Quiet Operation Ball Bearing 200mm 50mm 60mm 20mm 60mm Black
RS Stock No. 858-900
BrandRS PRO
€31.89
Each
units
200kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 260mm 85mm 20mm 20mm 75mm Black
RS Stock No. 201-2601
BrandRS PRO
€35.23
Each
units
100kg Solid Rubber Cast Iron Anti-Static Plain Bore 100mm 35mm 45mm 12mm 45mm Black, Yellow
RS Stock No. 446-2064
BrandRS PRO
€43.57
Each
units
300kg - Cast Iron - - Ball Bearing 100mm 24mm - 15mm 24mm -
RS Stock No. 858-887
BrandRS PRO
€48.71
Each
units
305kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 400mm 100mm 63.5mm 25.4mm 63.5mm Black
RS Stock No. 858-893
BrandRS PRO
€56.33
Each
units
75kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 196mm 48mm 60mm 20mm 60mm Black
RS Stock No. 621-9553
BrandRS PRO
€24.83
Each
units
300kg Solid Rubber Aluminium Abrasion Resistant, Quiet Operation Ball Bearing 160mm 50mm 60mm 20mm 60mm Black
RS Stock No. 680-3861
BrandRS PRO
€30.81
Each
units
150kg Solid Rubber PP Puncture Proof Roller Bearing 240mm 85mm 75mm 20mm 75mm Black
RS Stock No. 446-2070
BrandRS PRO
€55.76
Each
units
600kg - Cast Iron - - Ball Bearing 120mm 33mm - 20mm 33mm -
RS Stock No. 196-5122
BrandRS PRO
€18.06
Each
units
125kg Solid PUR Nylon Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance Ball Bearing 100mm 30mm 39mm 8mm 39mm Orange
RS Stock No. 171-8319
BrandRS PRO
€15.15
Each
units
350kg - - - - Roller Bearing 160mm 48mm - 20mm 58mm Blue
RS Stock No. 446-2086
BrandRS PRO
€79.98
Each
units
800kg - Cast Iron - - Ball Bearing 150mm 33mm - 20mm 33mm -
RS Stock No. 171-8323
BrandRS PRO
€20.28
Each
units
75kg - - - Puncture Proof Roller Bearing 260mm 75mm - 25mm 74mm -
RS Stock No. 858-736
BrandRS PRO
€26.48
Each
units
1000kg - - - - Ball Bearing 82mm 100mm - 20mm 96mm -
RS Stock No. 171-8324
BrandRS PRO
€19.31
Each
units
75kg - - - Puncture Proof Roller Bearing 260mm 75mm - 25mm 74mm -
RS Stock No. 201-2746
BrandRS PRO
€72.53
Each
units
1100kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 200mm 50mm 60mm 20mm 60mm -
RS Stock No. 858-742
BrandRS PRO
€21.07
Each
units
700kg - - - - Ball Bearing 85mm 70mm - 20mm 70mm -
RS Stock No. 208-6040
BrandRS PRO
€40.20
Each
units
350kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 100mm 40mm 47mm 15mm 47mm -
RS Stock No. 448-9946
BrandRS PRO
€7.83
Each
units
60kg Solid Rubber Steel Anti-Static Plain Bore 100mm 22mm 28.5mm 8.3mm 28.5mm -
RS Stock No. 858-758
BrandRS PRO
€29.50
Each
units
1000kg - - - - Ball Bearing 85mm 100mm - 20mm 100mm -