Rubber Sheets

Rubber Sheet is an engineering material sheet made from rubber. Rubber sheeting is available in various types, suitable for a wide range of applications. RS Components offer a wide range rubber sheet and matting in a range of lengths widths and thicknesses to suit your every need.


What rubber material is used?


Neoprene Rubber


Neoprene rubber sheet is suitable for indoor and outdoor applications. Neoprene offers excellent resistance to weathering. Neoprene is also suitable for use with animal and vegetable oils. Typical applications include gaskets and sleeves.


EPDM Rubber


EPDM rubber sheet rubber offers excellent resistance to ozone and ageing. It is watertight and provides good resistance to abrasion. EPDM rubber also offers good chemical resistance. Typically used as a seal, gasket or cable joint.


Fluorocarbon Rubber


Fluorocarbon is a high-performance engineering material with excellent resistance to high temperatures and chemicals The high spec sheet is particularly useful where oils and fuels are present. Typically used in the automotive industry for gaskets, wipers and seals.


Natural Rubber


Natural rubber sheet has excellent mechanical properties. Natural rubber has high tensile strength and is resistant to abrasion and tearing. Natural rubber is also soft, supple and very flexible. Natural rubber is easy to work with and can be cut and moulded into any shape or form.


Nitrile Rubber


Nitrile rubber sheet is highly resistant to oils and greases. Nitrile offers good abrasion resistance and tensile strength. Nitrile rubber is typically used in applications within the food and beverage industries.


Polyethylene Rubber


Polyethylene rubber is high density closed cell material. The material is strong and provides good water and air permeability. Polyethylene sheet also has excellent shock absorbing and anti-abrasion qualities. Ideal for machinery cushioning and expansion joints.


Silicone Rubber


Silicone rubber sheeting is highly flexible and resistant to high temperatures. Silicone rubber also performs well in outdoor applications due to its superior resistance to weathering and UV light.


...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Material Colour Density Length Adhesive Backing Width Suitability Thickness Maximum Operating Temperature Minimum Operating Temperature Elongation Flammability Rating Water Absorption
RS Stock No. 733-6757
BrandRS PRO
€34.04
Each
units
Neoprene Black 122kg/m³ 1m Yes 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 3mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS Stock No. 733-6753
BrandRS PRO
€17.20
Each
units
Neoprene Black 122kg/m³ 1m Yes 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 1.5mm +85°C -40°C >180% UL 94 HF-1 0.8%
RS Stock No. 506-3214
BrandRS PRO
€36.45
Each
units
EPDM Black 1.13g/cm³ 1.2m - 600mm Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil 3mm +100°C -40°C 328 to 420% - -
RS Stock No. 506-3078
BrandRS PRO
€12.99
Each
units
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 1.5mm +70°C -20°C - - -
RS Stock No. 506-3315
BrandRS PRO
€92.40
Each
units
Silicone White 1.25g/cm³ 600mm - 600mm Cold Water, Hot Water 3mm +200°C -40°C 450% - -
RS Stock No. 506-3157
BrandRS PRO
€23.61
Each
units
Neoprene Black 1.4g/cm³ 1m - 600mm Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 3mm +70°C -10°C 300% - -
RS Stock No. 506-3090
BrandRS PRO
€25.81
Each
units
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 3mm +70°C -20°C - - -
RS Stock No. 733-6735
BrandRS PRO
€22.94
Each
units
Neoprene Black 122kg/m³ 1m - 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 3mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS Stock No. 506-3264
BrandRS PRO
€50.40
Each
units
Silicone White 1.25g/cm³ 600mm - 600mm Cold Water, Hot Water 1.5mm +200°C -40°C 450% - -
RS Stock No. 733-6696
BrandRS PRO
€16.43
Each
units
Polyethylene Black 45kg/m³ 1m - 2m - 3mm +110°C -70°C 150% - -
RS Stock No. 506-3163
BrandRS PRO
€11.80
Each
units
Neoprene Black 1.4g/cm³ 1m - 600mm Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 1.5mm +70°C -10°C 300% - -
RS Stock No. 506-3141
BrandRS PRO
€46.76
Each
units
Neoprene Black 1.4g/cm³ 1m - 600mm Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 6mm +70°C -10°C 300% - -
RS Stock No. 733-6731
BrandRS PRO
€11.46
Each
units
Neoprene Black 122kg/m³ 1m - 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 1.5mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS Stock No. 506-3028
BrandRS PRO
€59.94
Each
units
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 10mm +70°C -20°C 200% - -
RS Stock No. 506-3242
BrandRS PRO
€64.84
Each
units
Nitrile White 1.5g/cm³ 1.5m - 500mm Fatty Food 1.5mm +80°C -30°C 300% - -
RS Stock No. 506-3034
BrandRS PRO
€92.43
Each
units
Natural Beige - 1m - 1m Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 3mm +70°C -40°C 600% - -
RS Stock No. 840-5548
BrandRS PRO
€16.83
Each
units
Natural Black 1.5g/cm³ 1m - 600mm All purpose rubber for use with non food applications 3mm +70°C -20°C - - -
RS Stock No. 506-3270
BrandRS PRO
€182.98
Each
units
Silicone White 1.25g/cm³ 1.2m - 600mm Cold Water, Hot Water 3mm +200°C -40°C 450% - -
RS Stock No. 733-6700
BrandRS PRO
€54.21
Each
units
Polyethylene Black 45kg/m³ 1m - 2m - 10mm +110°C -70°C 150% - -
RS Stock No. 506-3258
BrandRS PRO
€123.58
Each
units
Nitrile White 1.5g/cm³ 1.5m - 500mm Fatty Food 3mm +80°C -30°C 300% - -