Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 434-267
Mfr. Part No.10-1042
€28.38
Each
units
Epoxy Glass 2 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 359-4047
Mfr. Part No.RE225-HP
€3.06
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR2 160mm 1.5mm 100mm -
RS Stock No. 435-434
Mfr. Part No.10-27563
€22.98
Each
units
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm - 1.02mm - - DIN 41612 FR4 100mm - 160mm -
RS Stock No. 434-380
Mfr. Part No.10-0581
€29.48
Each
units
Synthetic Resin Bonded Paper 1 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 523-9629
Mfr. Part No.09-2196
€9.14
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.6mm 35µm 1.02mm 36 x 60 2.54 x 2.54mm DIN 41612 FR2 160mm 1.6mm 100mm -
RS Stock No. 607-7214
Mfr. Part No.RE318-HP
€4.16
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5655
Mfr. Part No.RE319-HP
€4.16
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 359-4069
Mfr. Part No.RE526-HP
€3.71
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 36 x 56 2.54 x 2.54mm DIN 41612 H FR2 160mm 1.5mm 100mm -
RS Stock No. 518-5948
Mfr. Part No.RE315-LF
€7.02
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5970
Mfr. Part No.RE525-HP
€3.50
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 528-0352
Mfr. Part No.RE440-LF
€19.05
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.8mm - 2.54 x 2.54mm DIN 41652 C FR4 160mm 1.5mm 100mm -
RS Stock No. 518-5926
Mfr. Part No.RE523-LF
€5.85
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm 37-Way Edge FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5728
Mfr. Part No.RE323-HP
€4.16
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 32 x 55 2.54 x 2.54mm DIN 41612 D, DIN 41612 E, DIN 41612 F FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5683
Mfr. Part No.RE320-HP
€4.19
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 607-7236
Mfr. Part No.RE438-LF
€23.07
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm - 113 x 76 1.27 x 1.27mm DIN 41652 C FR4 160mm 1.5mm 100mm -
RS Stock No. 607-7208
Mfr. Part No.RE226-LF
€7.89
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR4 160mm 1.5mm 100mm -
RS Stock No. 528-5391
Mfr. Part No.RE437-LF
€22.33
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.35mm 108 x 69 1.27 x 1.27mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 728-8743
Mfr. Part No.RE318-LF
€6.57
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 607-7006
Mfr. Part No.RE120-HP
€4.16
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 58 2.5 x 2.5mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5908
Mfr. Part No.RE522-HP
€4.16
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
Related Products
Roth Elektronik offers an excellent range of epoxy ...
Description:
Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension. Epoxy glass hard fabric FR4 1.50 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Matrix boards with 1mm holes on a 254mm ...
Description:
Matrix boards with 1mm holes on a 254mm pitch. SRBP solder lacquered Epoxy fibre-glass FR4 1.5mm, hot air levelling (HAL-leadfree)2 potential strips Stk nos. 528-0419 & 359-4019 2x9-channel and 2x15-channel Stk nos. 528-0425 & 359-4047 2x25-channel Connector type D-Sub DIN ...