Lubricants

What are Lubricants?
A lubricant is a substance that when applied in a thin layer to an item of machinery, reduces friction, heat, and wear between the solid surfaces that are in contact with each other. By having the right and appropriate lubricant, the friction and wear of the materials can be controlled therefore providing reliable operation within the workplace and less money spent on maintenance.
A lubricant can come in various forms such as liquid (oil, water), solid, gaseous (air) or semisolid (grease). Also some lubricants contain additives to improve their performance. There are benefits of using a grease over oil in some situations. Grease seals out contaminants and has a better stop start performance as it doesn’t drain away like oil. However grease is thicker than oil and therefore limits bearing speed, reduces cooling of components and is difficult to determine the right amount of grease that needs adding.
Lubricants come in various package types and sizes such as:
• Aerosol – Silicone spray
• Bottle
• Can
• Cartridge
• Tin or tub
• Tube - pastes
What can lubricants do?
• Protects the components from seizure by the layers of the coating on the surfaces
• Provide reliable operation and keep maintenance costs down
• Increase equipment life expectancy
• Reduces friction in engines
• Controls friction in transmissions
• Minimises wear - reduces wear by the protective layer on the surfaces
• Heat transfer agent
• Inhibits corrosion and oxidation - protects the surfaces from the attack of chemically active substances, such as oxygen, by creating a corrosion resistant layer
• Removes wear debris and other contaminants
• Lessons effect of high temperature extremes on viscosity (measure of an oil’s resistance to flow)
• Reduces noise

Oil lubricants are also sometimes classified into mineral (crude oil) vegetable and synthetic oils (man-made). In Industrial applications mineral and synthetic are mostly used.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Package Size Trade Name Lubricant Type Application Category Food Processing Safe Package Type Hazardous Area Certification Type
RS Stock No. 703-1086
BrandRS PRO
€3.58
Each
units
50 g Graphite - Cylindrical Parts, Hinge, Latch, Locks - No Bottle - -
RS Stock No. 251-3794
BrandRS PRO
€12.81
Each
units
200 ml Dry Lubricant - Connectors, Relays - No Aerosol - -
RS Stock No. 137-2034
BrandRS PRO
€11.20
Each
units
400 ml - PTFE Industrial - Yes Aerosol - Hydrocarbon Lubricant
RS Stock No. 137-2033
BrandRS PRO
€10.22
Each
units
400 ml - - Industrial Adhesive Lubricant Yes Aerosol - Hydrocarbon Lubricant
RS Stock No. 136-8548
BrandRS PRO
€7.61
Each
units
400 ml Chain Gear PTFE Chains - No Aerosol - -
RS Stock No. 136-8534
BrandRS PRO
€5.85
Each
units
400 ml Silicone Silicone Oil Mechanical Equipment Multi-purpose No Aerosol - -
RS Stock No. 136-8552
BrandRS PRO
€8.13
Each
units
400 ml Penetrating Multi Purpose - Multi-purpose No Aerosol - -
RS Stock No. 137-2032
BrandRS PRO
€9.63
Each
units
400 ml - Silicone Food Industry, General Purpose Lubricant Yes Aerosol - Hydrocarbon Lubricant
RS Stock No. 136-8546
BrandRS PRO
€10.40
Each
units
200 ml - PTFE - Dry Film No Aerosol - -
RS Stock No. 136-8550
BrandRS PRO
€10.08
Each
units
200 ml Contact Cleaner Contact Cleaner - Cleaner No Aerosol - -