Vacuum Nozzles

Vacuum nozzles are an accessory that you can attach to the vacuum cleaner to either extend or make it much easier to get to awkward places where you would like to clean. These nozzle come in various sizes, colours and are designed for long lasting use with your vacuum cleaner. Nozzles will help you clean areas where you are unable to get to or reach by extending the hose and getting into the tight spots such as corners and around radiators etc. Nozzles are available in different sizes and are used for different functions or surfaces. They are designed for easy attachment so if you do need to change the nozzle this is quick and easy to do.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price For Use With Accessory Type
RS Stock No. 877-4291
Mfr. Part No.413228
BrandStarmix
€67.62
Each
units
Bosch GAS 25 Series Vacuum Cleaners, Starmix 35 mm 3.2m Hose
RS Stock No. 179-7866
Mfr. Part No.92602101010
BrandFEIN
€55.00
Each
units
ABH 18 (ABH 18) -
Related Products
Compact all-purpose domestic vacuum cleaner Capable of picking ...
Description:
Compact all-purpose domestic vacuum cleaner Capable of picking up either wet or dry debris & can be used with or without a bag Pull and push locks make opening and closing easy High capacity cartridge filter, ergonomically designed handle & ...
A compact, mains powered service engineers’ vacuum cleaner ...
Description:
A compact, mains powered service engineers’ vacuum cleaner designed for 220/240V ac. operation and manufactured to British and German standards. The powerful 700W motor makes this cleaner ideal for servicing copiers and other office equipment. Supplied complete with hose, crevice ...
Compact, powerful wet and dry dust extractor for ...
Description:
Compact, powerful wet and dry dust extractor for connecting to power tools when working in the workshop and for assembly work, with large accessory set Powerful turbine for 72 l/s volumetric flow and 253 mbar vacuum (240V).Low noise level of ...
Operates on 144V & 18V XR and 18/54V ...
Description:
Operates on 144V & 18V XR and 18/54V XR Flexvolt DEWALT battery packs & mains supply High efficiency washable L Classified filter traps 99.97% of dust as fine as 0.3 Microns Air Lock allows direct, secure attachment to DEWALT Air ...