Tube Inserts

A tube insert is a plastic bung or plug with an internal metal thread. Tube inserts are pushed into the open end of square or round metal tubing and struts. What does it do?Threaded tube inserts provide a convenient way of attaching static or adjustable levelling feet or stem casters to aluminium structural tubes or metal tubing. The inserts fit snugly into the end of the tube and ensure the foot or castor is held in place securely. ApplicationsTube inserts are used in a wide variety of industrial applications where height adjustment or movement of structure is required. The most common environments would be; Conveyor stands Display stands Furniture Trolleys and carts Some key points that must be considered when selecting a suitable tube insert are; Thread size Tube size Static load capacity Bush material Body material

...
Read more Read less

Filters

Viewing 21 - 21 of 21 products
Results per page
Description Price Static Load Capacity Thread Size Bush Material Dimensions Height Length Width Body Material Profile
RS Stock No. 235-1007
BrandRS PRO
€25.19
1 Bag of 4
Bag(s)
1000kg M20 Nickel-Plated Brass 40 x 40 x 43mm 43mm 40mm 40mm Nylon Square
Related Products
Rugged metallic material excellent for higher pressures, commonly ...
Description:
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts Not interchangeable between sizes Coupling halves connected by simply ...
For fitting heavy duty self-levelling feet Black re-enforced ...
Description:
For fitting heavy duty self-levelling feet Black re-enforced nylon square tube fittings Insert in brass or stainless steel