Rail Mount Fuse Holders

pRail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current./pph2What are rail mount fuse holders used for?/h2/ppFuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device./ppRail mount fuse holders are specifically designed to be mounted to a href="/web/c/connectors/terminal-blocks-din-rail-terminals/" target="_self"DIN rails/a, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder./pph2Types of rail mount fuse holders/h2/ppRail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit./p

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS Stock No. 820-7259
Mfr. Part No.LPHV0001Z
BrandLittelfuse
€9.01
Each
units
- 10 x 38 mm - 30A 1000V dc 1 - - Thermoplastic - - 10 x 38 mm - -
RS Stock No. 820-7252
Mfr. Part No.LPHV0002Z
BrandLittelfuse
€14.59
Each
units
- 10 x 38 mm - 30A 1000V dc 2 - - Thermoplastic - - 10 x 38 mm - -
RS Stock No. 769-3772
Mfr. Part No.L60030M1SQ
BrandLittelfuse
€8.77
Each
units
- 10 x 38mm - 30A 600V ac/dc 1 - G-Type Thermoplastic - - - - -