Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 148 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 767-5137
BrandRS PRO
€0.292
Each (In a Pack of 10)
units
5 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 50 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5049
BrandRS PRO
€0.179
Each (In a Pack of 10)
units
1 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 611-0406
BrandRS PRO
€0.864
Each (In a Pack of 10)
units
4 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 40 A -40°C +85°C
RS Stock No. 767-5018
BrandRS PRO
€0.243
Each (In a Pack of 10)
units
200 mA Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5064
BrandRS PRO
€0.201
Each (In a Pack of 10)
units
5 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 50 A @ 250 V ac -55°C +125°C
RS Stock No. 911-3552
BrandRS PRO
€0.251
Each (In a Pack of 10)
units
3.15 A - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 767-5112
BrandRS PRO
€0.266
Each (In a Pack of 10)
units
1 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5080
BrandRS PRO
€0.106
Each (In a Pack of 10)
units
200 mA Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9586
BrandRS PRO
€0.094
Each (In a Pack of 10)
units
2 A Axial 250 V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9558
BrandRS PRO
€0.45
Each (In a Pack of 10)
units
3 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 767-5216
BrandRS PRO
€0.239
Each (In a Pack of 10)
units
2 A Radial 250 V - Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5204
BrandRS PRO
€0.182
Each (In a Pack of 10)
units
1.25 A Radial 250 V - Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5128
BrandRS PRO
€0.38
Each (In a Pack of 10)
units
2 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 611-0355
BrandRS PRO
€0.786
Each (In a Pack of 10)
units
160 mA Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS Stock No. 767-5030
BrandRS PRO
€0.119
Each (In a Pack of 10)
units
800 mA Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5143
BrandRS PRO
€0.333
Each (In a Pack of 10)
units
1.25 A Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 611-0686
BrandRS PRO
€0.675
Each (In a Pack of 10)
units
1 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS Stock No. 767-5077
BrandRS PRO
€0.343
Each (In a Pack of 10)
units
8 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 80 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5052
BrandRS PRO
€0.179
Each (In a Pack of 10)
units
3.15 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 611-0399
BrandRS PRO
€0.972
Each (In a Pack of 10)
units
1.25 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C