Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 521-2775
BrandRS PRO
€26.68
Each
units
200 A B2 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS Stock No. 521-2646
BrandRS PRO
€7.332
Each (In a Pack of 5)
units
50 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm 54.5mm - 54.5mm
RS Stock No. 521-2781
BrandRS PRO
€32.10
Each
units
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm 55mm - 55mm
RS Stock No. 521-2747
BrandRS PRO
€25.48
Each
units
125 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS Stock No. 521-2624
BrandRS PRO
€3.694
Each (In a Pack of 5)
units
32 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS Stock No. 521-2589
BrandRS PRO
€3.368
Each (In a Pack of 5)
units
16 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS Stock No. 521-2753
BrandRS PRO
€25.74
Each
units
160 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS Stock No. 521-2668
BrandRS PRO
€11.57
Each
units
80 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 95mm 21mm 54.5mm - 54.5mm
RS Stock No. 521-2703
BrandRS PRO
€15.99
Each
units
100 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS Stock No. 521-2719
BrandRS PRO
€25.90
Each
units
125 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 31mm 47mm - 47mm
RS Stock No. 521-2674
BrandRS PRO
€11.44
Each
units
100 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 95mm 21mm 54.5mm - 54.5mm
RS Stock No. 521-2696
BrandRS PRO
€15.99
Each
units
80 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS Stock No. 521-2567
BrandRS PRO
€3.328
Each (In a Pack of 5)
units
6 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS Stock No. 521-2725
BrandRS PRO
€27.05
Each
units
160 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 31mm 47mm - 47mm
RS Stock No. 521-2573
BrandRS PRO
€3.328
Each (In a Pack of 5)
units
10 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS Stock No. 521-2731
BrandRS PRO
€28.14
Each
units
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm 47mm - 47mm
RS Stock No. 521-2804
BrandRS PRO
€50.21
Each
units
355 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm 50mm - 50mm
RS Stock No. 521-2595
BrandRS PRO
€3.368
Each (In a Pack of 5)
units
20 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS Stock No. 521-2680
BrandRS PRO
€16.09
Each
units
63 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS Stock No. 521-2630
BrandRS PRO
€7.332
Each (In a Pack of 5)
units
40 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm 54.5mm - 54.5mm