Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Current Rating Diameter Fuse Size Fuse Speed Overall Dimensions Voltage Rating Overall Length Body Material High Rupture Capacity Application Category Breaking Capacity at Maximum Voltage Rating UL Class Includes Indicator Size Designation
RS Stock No. 771-0498
Mfr. Part No.3062770
€32.06
Each
units
10 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS Stock No. 771-0502
Mfr. Part No.3062772
€29.91
Each
units
16 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS Stock No. 885-6662
Mfr. Part No.3062778
€12.993
Each (In a Box of 10)
units
6 A - 10 x 38mm - - 1 kV dc - - - GPV - - - -
RS Stock No. 771-0492
Mfr. Part No.3062771
€29.91
Each
units
12 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS Stock No. 771-0505
Mfr. Part No.3062773
€49.50
Each
units
20 A - 10 x 85mm - - 1.2 kV dc - Ceramic - GPV - - - -
RS Stock No. 885-6678
Mfr. Part No.3062781
€12.993
Each (In a Box of 10)
units
12 A 10.3mm 10.3 x 38mm - - - - - - - - UL2579 - -
RS Stock No. 771-0495
Mfr. Part No.3062769
€25.91
Each
units
8 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS Stock No. 885-6671
Mfr. Part No.3062779
€16.197
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 771-0509
Mfr. Part No.3062774
€49.50
Each
units
25 A - 10 x 85mm - - 1.2 kV dc - Ceramic - GPV - - - -
RS Stock No. 771-0489
Mfr. Part No.3062766
€31.41
Each
units
2 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS Stock No. 885-6680
Mfr. Part No.3062784
€12.993
Each (In a Box of 10)
units
15 A 10.3mm 10.3 x 38mm - - - - - - - - UL2579 - -
RS Stock No. 885-6674
Mfr. Part No.3062780
€12.993
Each (In a Box of 10)
units
10 A 10.3mm 10.3 x 38mm - - - - - - - - UL2579 - -
RS Stock No. 804-4720
Mfr. Part No.3061347
€334.21
1 Pack of 10
Pack(s)
12 A - 10 x 38mm - - 1 kV dc - Ceramic - GPV - - - -
RS Stock No. 771-0482
Mfr. Part No.3062767
€38.01
Each
units
4 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -