Centred Tag Fuses

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category Fuse Dimensions
RS Stock No. 780-0002
Mfr. Part No.1SCA022627R7080
BrandABB
€29.31
Each
units
DIN IEC 60269-1-2 3 500A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9987
Mfr. Part No.1SCA022627R1630
BrandABB
€7.07
Each
units
DIN IEC 60269-1-2 0 125A 500V - Yes - 79mm 15mm 29.5mm 59.5mm 50mm gG -
RS Stock No. 779-9952
Mfr. Part No.1SCA022627R0820
BrandABB
€5.01
Each
units
DIN IEC 60269-1-2 0 25A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9990
Mfr. Part No.1SCA022627R6010
BrandABB
€16.13
Each
units
DIN IEC 60269-1-2 2 315A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9974
Mfr. Part No.1SCA022627R1470
BrandABB
€5.49
Each
units
DIN IEC 60269-1-2 0 80A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9959
Mfr. Part No.1SCA022627R0740
BrandABB
€5.06
Each
units
DIN IEC 60269-1-2 0 20A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9940
Mfr. Part No.1SCA022627R0660
BrandABB
€5.66
Each
units
DIN IEC 60269-1-2 0 16A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9943
Mfr. Part No.1SCA022627R0400
BrandABB
€5.06
Each
units
DIN IEC 60269-1-2 0 6A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9971
Mfr. Part No.1SCA022627R1390
BrandABB
€5.35
Each
units
DIN IEC 60269-1-2 0 63A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 780-0009
Mfr. Part No.1SCA022627R6190
BrandABB
€17.57
Each
units
DIN IEC 60269-1-2 2 355A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9946
Mfr. Part No.1SCA022627R0580
BrandABB
€5.06
Each
units
DIN IEC 60269-1-2 0 10A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9996
Mfr. Part No.1SCA022627R4490
BrandABB
€11.66
Each
units
DIN IEC 60269-1-2 1 200A 500V - Yes - 135mm 15mm - 40mm 65mm gG -
RS Stock No. 779-9962
Mfr. Part No.1SCA022627R1210
BrandABB
€5.35
Each
units
DIN IEC 60269-1-2 0 50A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9956
Mfr. Part No.1SCA022627R0910
BrandABB
€5.06
Each
units
DIN IEC 60269-1-2 0 32A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9968
Mfr. Part No.1SCA022627R1120
BrandABB
€5.12
Each
units
DIN IEC 60269-1-2 0 40A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9980
Mfr. Part No.1SCA022627R1710
BrandABB
€7.43
Each
units
DIN IEC 60269-1-2 0 160A 500V - Yes - 79mm 15mm 29.5mm 59.5mm 50mm gG -
RS Stock No. 779-9993
Mfr. Part No.1SCA022627R2360
BrandABB
€9.13
Each
units
DIN IEC 60269-1-2 0 32A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9965
Mfr. Part No.1SCA022627R1040
BrandABB
€5.54
Each
units
DIN IEC 60269-1-2 0 35A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9978
Mfr. Part No.1SCA022627R1550
BrandABB
€5.66
Each
units
DIN IEC 60269-1-2 0 100A 500V - Yes - 79mm 15mm 20.8mm 52.5mm 49.5mm gG -
RS Stock No. 779-9984
Mfr. Part No.1SCA022627R2280
BrandABB
€9.13
Each
units
DIN IEC 60269-1-2 0 25A 500V - Yes - 125mm 15mm 29.5mm 59.5mm 66mm gG -