Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS Stock No. 521-2977
BrandRS PRO
€6.918
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 50A 415V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm gG
RS Stock No. 521-2898
BrandRS PRO
€2.854
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 4A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2955
BrandRS PRO
€4.004
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 32A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2961
BrandRS PRO
€6.472
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 40A 415V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm gG
RS Stock No. 521-2911
BrandRS PRO
€2.854
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 10A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2949
BrandRS PRO
€3.406
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 25A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2882
BrandRS PRO
€2.854
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 2A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2999
BrandRS PRO
€6.938
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F2 63A 415V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm gG
RS Stock No. 521-2905
BrandRS PRO
€2.854
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 6A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2927
BrandRS PRO
€2.854
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 16A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2860
BrandRS PRO
€2.146
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 16A 240V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm gG
RS Stock No. 521-2810
BrandRS PRO
€2.116
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 2A 240V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm gG
RS Stock No. 521-2876
BrandRS PRO
€2.358
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 20A 240V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm gG
RS Stock No. 521-2933
BrandRS PRO
€3.396
Each (In a Pack of 5)
units
BS 88, IEC 269-1 HRC F1 20A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm gG
RS Stock No. 521-2854
BrandRS PRO
€1.352
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 10A 240V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm gG
RS Stock No. 521-2848
BrandRS PRO
€2.116
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 6A 240V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm gG
RS Stock No. 521-2832
BrandRS PRO
€1.352
Each (In a Pack of 5)
units
BS 88, IEC 269 HRC E1 4A 240V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm gG