Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 287-0895
Mfr. Part No.D330237
BrandMersen
€53.15
Each
units
DIN 00 80A 690V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 287-0851
Mfr. Part No.H330241
BrandMersen
€55.03
Each
units
DIN 00 200A 690V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 178-0997
Mfr. Part No.D1019225
BrandMersen
€2.18
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 20A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm gG
RS Stock No. 304-2849
Mfr. Part No.B330028
BrandMersen
€42.95
Each
units
DIN 000 250A 660V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS Stock No. 178-0995
Mfr. Part No.B1019223
BrandMersen
€2.042
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 10A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm gG
RS Stock No. 287-0867
Mfr. Part No.G330240
BrandMersen
€63.64
Each
units
DIN 00 160A 690V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 304-2811
Mfr. Part No.R330111
BrandMersen
€36.79
Each
units
DIN 000 125A 690V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm gRB
RS Stock No. 178-0998
Mfr. Part No.E1019226
BrandMersen
€2.217
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 25A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm gG
RS Stock No. 178-0992
Mfr. Part No.E1006576
BrandMersen
€2.042
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 2A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm gG
RS Stock No. 304-2401
Mfr. Part No.Y300125
BrandMersen
€121.45
Each
units
DIN 110 30 315A 700V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2760
Mfr. Part No.R330019
BrandMersen
€35.97
Each
units
DIN 000 32A 690V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm gRB
RS Stock No. 304-2372
Mfr. Part No.W300123
BrandMersen
€82.75
Each
units
DIN 110 30 200A 700V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2322
Mfr. Part No.C300014
BrandMersen
€154.17
Each
units
DIN 80 31 450A 700V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 304-2338
Mfr. Part No.D300015
BrandMersen
€130.69
Each
units
DIN 110 31 500A 700V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS Stock No. 287-0873
Mfr. Part No.F330239
BrandMersen
€59.19
Each
units
DIN 00 125A 690V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 287-0889
Mfr. Part No.E330238
BrandMersen
€58.38
Each
units
DIN 00 100A 690V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 287-0918
Mfr. Part No.Q330271
BrandMersen
€45.08
Each
units
DIN 00 50A 690V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS Stock No. 304-2293
Mfr. Part No.A300012
BrandMersen
€141.80
Each
units
DIN 80 31 315A 700V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 304-2798
Mfr. Part No.G330102
BrandMersen
€36.79
Each
units
DIN 000 80A 690V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm gRB
RS Stock No. 178-1000
Mfr. Part No.K1019231
BrandMersen
€2.456
Each (In a Pack of 10)
units
BS 88, IEC 60269 A1 20M32A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm gM