Solid Links

Solid links are composed of solid pieces of metal that act to change fuse switches into circuit isolators. This makes them an important part of the safety mechanisms of certain circuits. They also act to short both links and neutral links

How do solid links work?

Solid links form part of electrical circuits. They connect to fuse switches, which are activated when the fuse blows, usually triggering another event. When solid links are connected, the fuse switch is converted into a circuit isolator, which provides a safety mechanism when there is a fault.

Circuit isolators work so that the circuit can be temporarily frozen while it is being repaired, for example after a short circuit. The given part of the circuit will be completely de-energised, and can be reconnected after the repair is complete.

Types of solid links

Solid links come in various shapes and sizes, depending on their function. Different fuses require specific types of solid links, which differ accordingly.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres
RS Stock No. 242-1077
BrandRS PRO
€8.06
Each
units
A4 100A 34.9mm - 19.1mm 111mm 93.7mm
RS Stock No. 242-1049
BrandRS PRO
€2.134
Each (In a Pack of 5)
units
A1 20A 13.9mm - 11.1mm 55.6mm 44.5mm
RS Stock No. 242-1055
BrandRS PRO
€2.002
Each (In a Pack of 5)
units
A2 32A 23.8mm - 8.7mm 85.8mm 73mm
RS Stock No. 242-1061
BrandRS PRO
€4.532
Each (In a Pack of 5)
units
A3 63A 23.8mm - 12.7mm 85.8mm 73mm
RS Stock No. 242-1083
BrandRS PRO
€12.70
Each
units
B2 200A 34.9mm - 19.1mm 136.5mm 111mm
RS Stock No. 242-1112
BrandRS PRO
€1.926
Each (In a Pack of 5)
units
E1 20A 12mm - 13mm 48mm -
RS Stock No. 242-1099
BrandRS PRO
€21.86
Each
units
B3 315A 54mm - 25.4mm 136.5mm 111mm
RS Stock No. 242-1134
BrandRS PRO
€3.236
Each (In a Pack of 5)
units
F2 63A - - - - -
RS Stock No. 242-1140
BrandRS PRO
€4.586
Each (In a Pack of 5)
units
Pullcap 32A 12.7mm - - 28.6mm -
RS Stock No. 242-1128
BrandRS PRO
€2.068
Each (In a Pack of 5)
units
F1 32A 13.8mm - 12.8mm 58.7mm -