Thermal Grease

Thermal grease is known by a number of names including: CPU grease heat paste heat sink compound or paste thermal compound, gel or paste thermal interface material.It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.There are other types of products to eliminate the air gap under a heat sink: Thermal Adhesive Thermal Gap Pads

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS Stock No. 909-2092
BrandRS PRO
€85.15
Each
units
3.4W/m·K - +125°C -30°C - - -30 → +125 °C -
RS Stock No. 217-3835
BrandRS PRO
€12.29
Each
units
2.9W/m·K Silicone +200°C -40°C 20mL Powdered Metal Oxides, Silicone Oil -40 → +200 °C -
RS Stock No. 554-311
BrandRS PRO
€6.57
Each
units
0.65W/m·K Metal Oxide +200°C -40°C 20mL Powdered Metal Oxides, Silicone Oil -40 → +200 °C -
RS Stock No. 707-4736
BrandRS PRO
€22.56
Each
units
5W/m·K Silicone +180°C -40°C 30g - -40 → +180 °C -
RS Stock No. 915-6118
BrandRS PRO
€21.39
Each
units
4W/m·K Non-Silicone +150°C -50°C - - -50 → +153 °C -
RS Stock No. 915-6105
BrandRS PRO
€16.58
Each
units
2W/m·K Non-Silicone +150°C -50°C - - -50 → +150 °C -
RS Stock No. 915-6109
BrandRS PRO
€120.71
Each
units
2W/m·K Non-Silicone +150°C -50°C - - -50 → +151 °C -
RS Stock No. 707-4733
BrandRS PRO
€14.24
Each
units
1.8W/m·K Silicone +180°C -40°C 30g - -40 → +180 °C -
RS Stock No. 707-4724
BrandRS PRO
€20.02
Each
units
3.6W/m·K Silicone +180°C -40°C 30g - -40 → +180 °C -
RS Stock No. 180-5304
BrandRS PRO
€157.04
Each
units
3W/m·K Silicone +200°C -50°C 1kg - -50 → +200 °C -
RS Stock No. 180-5301
BrandRS PRO
€28.34
Each
units
2W/m·K Silicone +200°C -50°C 55mL - -50 → +200 °C Paste
RS Stock No. 915-6111
BrandRS PRO
€219.70
Each
units
4W/m·K Non-Silicone +150°C -50°C - - -50 → +152 °C -
RS Stock No. 180-5299
BrandRS PRO
€60.58
Each
units
5W/m·K Silicone +200°C -50°C 55mL - -50 → +200 °C Paste
RS Stock No. 180-5296
BrandRS PRO
€88.40
Each
units
3.5W/m·K Aluminium Oxide - - 100g Aluminium Oxide - Paste
RS Stock No. 180-5308
BrandRS PRO
€12.99
Each
units
3.9W/m·K Silicone +300°C -30°C 20g - -30 → +300 °C Paste
RS Stock No. 180-5309
BrandRS PRO
€21.39
Each
units
5.2W/m·K Silicone +300°C -30°C 20g Carbon Black Mesoporous, Metal Filler, Methyltriacetoxysilane, Silicone-A -30 → +300 °C Paste
RS Stock No. 180-5314
BrandRS PRO
€182.00
Each
units
2W/m·K Silicone +200°C -60°C 200mL - -60 → +200 °C Paste
RS Stock No. 180-5310
BrandRS PRO
€57.66
Each
units
1.4W/m·K Silicone +300°C -30°C 1kg - -30 → +300 °C Paste
RS Stock No. 180-5312
BrandRS PRO
€167.70
Each
units
3.9W/m·K Silicone +300°C -30°C 1kg - -30 → +300 °C Paste
RS Stock No. 180-5300
BrandRS PRO
€84.89
Each
units
2W/m·K Silicone +200°C -50°C 55mL - -50 → +200 °C Paste