Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Read more Read less

Filters

Viewing 1 - 20 of 257 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Static Pressure Bearing Type
RS Stock No. 668-8836
BrandRS PRO
€8.34
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 3.6W 60mm 25mm 120mA 23cfm - 33dB 4500rpm 0.25in/H2O Sleeve
RS Stock No. 789-7858
BrandRS PRO
€8.65
Each
units
5 V dc 40 x 40 x 10mm DC 10.5mm 1.92W 40mm 40mm 190mA 7cfm - 25dB 6000rpm 0.1in/H2O Sleeve
RS Stock No. 619-7100
BrandRS PRO
€18.91
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 3.5W 60mm 25mm 150mA 24cfm - 33dB 4500rpm 0.25in/H2O Ball
RS Stock No. 619-7037
BrandRS PRO
€18.90
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 100mA 7cfm - 25dB 6000rpm 0.1in/H2O Ball
RS Stock No. 541-5003
BrandRS PRO
€14.03
Each
units
12 V dc 80 x 80 x 15mm DC 80mm 1.8W 80mm 15mm 120mA 23cfm - 26dB 2500rpm 0.07in/H2O Ball
RS Stock No. 619-6832
BrandRS PRO
€66.50
Each
units
115 V ac 172 x 51mm AC - 35W 150mm 51mm 300mA 235cfm 172mm 52dB 3200rpm 0.7in/H2O Ball
RS Stock No. 541-5110
BrandRS PRO
€26.50
Each
units
12 V dc 120 x 120 x 25mm DC 120mm 5W 120mm 25mm 370mA 89cfm - 39dB 2200rpm 0.14in/H2O Ball
RS Stock No. 619-6933
BrandRS PRO
€102.00
Each
units
230 V ac 180 x 180 x 89mm AC 180mm 62W 180mm 89mm 280mA 420cfm - 62dB 3200rpm 1.1in/H2O Ball
RS Stock No. 619-6961
BrandRS PRO
€16.87
Each
units
230 V ac 120 x 120 x 38mm AC 120mm 24W 120mm 38mm 230mA 110cfm - 44dB 3000rpm 0.37in/H2O Ball
RS Stock No. 619-7009
BrandRS PRO
€23.43
Each
units
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 60mA 30cfm - 36dB 3000rpm 0.22in/H2O Ball
RS Stock No. 541-5306
BrandRS PRO
€15.39
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 2.41W 80mm 25mm 100mA 40cfm - 35dB 3100rpm 0.16in/H2O Ball
RS Stock No. 619-6898
BrandRS PRO
€60.81
Each
units
230 V ac 172 x 51mm AC - 35W 150mm 51mm 150mA 235cfm 172mm 52dB 3200rpm 0.7in/H2O Ball
RS Stock No. 668-8808
BrandRS PRO
€9.38
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 100mA 6.7cfm - 25dB 6000rpm 0.1in/H2O Sleeve
RS Stock No. 789-7876
BrandRS PRO
€22.38
Each
units
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 50mA 25cfm - 32dB 2300rpm 0.16in/H2O Ball
RS Stock No. 789-7867
BrandRS PRO
€8.69
Each
units
12 V dc 50 x 50 x 10mm DC 10.5mm 1.44W 50mm 50mm 12mA 11cfm - 28dB 5200rpm 0.12in/H2O Sleeve
RS Stock No. 668-8849
BrandRS PRO
€19.18
Each
units
12 V dc 120 x 120 x 25mm DC 120mm 5.3W 120mm 25mm 440mA 85cfm - 39dB 2200rpm 0.14in/H2O Sleeve
RS Stock No. 619-6999
BrandRS PRO
€26.02
Each
units
115 V ac 80 x 80 x 38mm AC 80mm 9W 80mm 38mm 120mA 30cfm - 36dB 3000rpm 0.22in/H2O Ball
RS Stock No. 619-6781
BrandRS PRO
€30.35
Each
units
115 V ac 120 x 120 x 38mm AC 120mm 15W 120mm 38mm 190mA 110cfm - 42dB 3000rpm 0.28in/H2O Ball
RS Stock No. 787-4016
BrandRS PRO
€8.63
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 490mW 80mm 25mm 50mA 26cfm - 23dB 2100rpm 0.07in/H2O Sleeve
RS Stock No. 668-8833
BrandRS PRO
€9.38
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 2.4W 80mm 25mm 160mA 40cfm - 34dB 3100rpm 0.16in/H2O Sleeve