Ceiling Fans

Ceiling Fans are slow rotating mechanical fans, suspended from the ceiling that help to move the air around which improves the air circulation, and can help keep your energy bill low. Some ceiling fans are better for indoors and some are better for outdoors, and then you have to consider humidity levels and other weather conditions. Types of ceiling fans:Standard Ceiling fans - Standard ceiling fans are the type you find in the majority of homes, typically, these fans feature five blades and a built-in light fixture, with a variety of operating mechanisms.Low profile ceiling fans - This type of ceiling fan should be used if your home has ceilings that are less than eight feet tall. Instead of using a downrod, the fan is installed directly onto the mounting bracket, which keeps it at the required seven feet above the floor.Energy Star Ceiling fans - Energy Star-rated fans have efficient motors and aerodynamic blades that helps them use less energy. A standard energy-saving ceiling fan is 20 percent more efficient, and if you opt for one with integrated lights, it will be 50 percent more efficientDual Motor Ceiling Fans - ceiling fans with two motors. This type of fan has a central motor housing attached to two horizontal rods. Each rod has its own adjustable fan head.Remote Controlled Ceiling fans - A perfect choice for people who arent tall enough to reach a traditional ceiling fan pull cords, remote-controlled fans allow you to adjust the speed and direction of the blades. This option is also great for rooms that have high ceilings and either no downrod or a downrod that simply isnt long enough.Used in:OfficesStoresSchoolsHospitalsRestaurantsKitchensIndustrial Applications

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Air Flow Blade Span Power Consumption Supply Voltage Maximum Current Special Features
RS Stock No. 136-9559
BrandRS PRO
€75.74
Each
units
8100m³/h 900mm - 240 V 270mA Reversible Electronic Controller
RS Stock No. 136-9561
BrandRS PRO
€87.39
Each
units
15000m³/h 1400mm - 240 V 270mA Reversible Electronic Controller
RS Stock No. 136-9560
BrandRS PRO
€81.56
Each
units
12600m³/h 1200mm - 240 V 270mA Reversible Electronic Controller