Laser Alignment Tools

Shaft alignment, also referred to as coupling alignment is extremely important for any industry. It is the process of making two coupled rotating shafts line up when measurements are taken on the vertical and the horizontal planes.

The misalignment of a shaft is one of the biggest contributors to machinery downtime, increased maintenance and costs. Shaft misalignment can lead to increased noise and vibrations, premature bearings and seal failure, as well as premature shaft and coupling failure.

For a machine to operate at its most efficient, perfect shaft alignment is of paramount importance. Modern laser alignment tools, utilise laser technology to ensure that the shafts measurements are taken at the rotational centres. Laser offers both precision and speed.

Many laser alignment tools we offer use onboard software for calculating the shaft alignment, generate automatic reports after each alignment, have wireless communications such as tablets and smartphones that improve the instrument handling and allow for the alignment of more difficult to reach applications from a safe position.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Level Accuracy Laser Wave Length Laser Class Measurement Range Output Power Power Source Weight Dimensions
RS Stock No. 885-5306
Mfr. Part No.TKSA 31
BrandSKF
€4,021.81
Each
units
- - - 0.07 → 2m - Battery Operated - 120 x 90 x 36mm
RS Stock No. 821-5077
Mfr. Part No.TKBA 10
BrandSKF
€1,331.40
Each
units
±0.5 mm/m 635Nm Class 2 0.05 → 3m <1mW Battery Operated 1.3kg 169 x 51 x 37mm
RS Stock No. 885-5300
Mfr. Part No.TKSA 41
BrandSKF
€5,362.40
Each
units
- - Class 2 0.07 → 4m DC 12V 3A - 0.64kg 120 x 90 x 36mm
RS Stock No. 821-5089
Mfr. Part No.TKBA 40
BrandSKF
€1,867.65
Each
units
±0.5 mm/m 632Nm Class 2 50 mm 6 000 mm - Battery Operated 1.3kg 70 x 74 x 61mm
RS Stock No. 821-5086
Mfr. Part No.TKBA 20
BrandSKF
€1,600.23
Each
units
±0.5 mm/m 532Nm Class 2 - - Battery Operated 1.4kg -
RS Stock No. 885-5303
Mfr. Part No.TKSA 11
BrandSKF
€2,189.44
Each
units
- - - 0 → 185 mm - Battery Operated 2.1kg 105 x 55 x 55mm
RS Stock No. 124-8488
Mfr. Part No.TKSA 51
BrandSKF
€4,716.34
Each
units
- 635Nm Class 2 0.07 → 5m 1mW Battery Operated 2.9kg 52 x 64 x 50mm
RS Stock No. 178-0774
Mfr. Part No.Laser Pointer II
BrandOPTIBELT
€467.28
Each
units
- - Class 1M - 5mW Battery Operated - -