Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

Filters

Viewing 1 - 20 of 224 products
Results per page
Description Price Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS Stock No. 495-868
BrandRS PRO
€4.806
Each (In a Pack of 5)
units
D 1 nF 500 V dc 16.51 x 5.59 x 13.21mm 8.89mm Radial ±1% 5.59mm 13.21mm 16.51mm +150°C -55°C Mica Mica
RS Stock No. 744-1571
Mfr. Part No.CD19FD102JO3F
€3.38
Each (In a Pack of 2)
units
CD15 1 nF 500 V dc 16.5 x 5.6 x 13.2mm 8.7mm - ±5% 5.6mm 13.2mm 16.5mm +125°C -55°C Mica Mica
RS Stock No. 495-717
BrandRS PRO
€2.532
Each (In a Pack of 5)
units
D 56 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm Radial ±1pF 4.32mm 9.14mm 11.43mm +150°C -55°C Mica Mica
RS Stock No. 871-3290
Mfr. Part No.CD19FD102FO3F
€3.318
Each (In a Pack of 10)
units
CD19 1 nF 500 V dc - - - ±1% - - - +125°C -55°C Mica Mica
RS Stock No. 495-701
BrandRS PRO
€2.088
Each (In a Pack of 5)
units
D 47 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm Radial ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C Mica Mica
RS Stock No. 871-2984
Mfr. Part No.CD15FA102JO3F
€3.634
Each (In a Pack of 10)
units
CD15 1 nF 100 V dc 12.2 x 5.8 x 10.2mm 5.9mm - ±5% 5.8mm 10.2mm 12.2mm +125°C -55°C Mica Mica
RS Stock No. 495-622
BrandRS PRO
€3.282
Each (In a Pack of 5)
units
D 6.8 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm Radial ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C Mica Mica
RS Stock No. 871-4561
Mfr. Part No.MC18FD181J-F
€1.808
Each (In a Pack of 200)
units
MC18 180 pF 500 V dc 4.5 x 3.2 x 2mm - Flat ±5% 3.2mm 2mm 4.5mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3369
Mfr. Part No.CD15FD501JO3
€1.986
Each (In a Pack of 100)
units
CD15 500 pF 500 V dc 11.9 x 5.6 x 10.2mm 5.9mm - ±5% 5.6mm 10.2mm 11.9mm +125°C -55°C Mica Mica
RS Stock No. 871-3127
Mfr. Part No.CD10FC301JO3F
€3.468
Each (In a Pack of 10)
units
CD10 300 pF 300 V dc 9.9 x 5.6 x 9.7mm 3.6mm Radial ±5% 5.6mm 9.7mm 9.9mm +125°C -55°C Mica Mica
RS Stock No. 871-3287
Mfr. Part No.CD5CC010DO3F
€1.356
Each (In a Pack of 200)
units
CD5 1 pF 300 V dc 6.9 x 2.8 x 4.8mm 3mm - ±1/2pF 2.8mm 4.8mm 6.9mm +125°C -55°C Mica Mica
RS Stock No. 495-818
BrandRS PRO
€3.764
Each (In a Pack of 5)
units
D 390 pF 500 V dc 11.94 x 5.59 x 10.16mm 5.72mm Radial ±1% 5.59mm 10.16mm 11.94mm +150°C -55°C Mica Mica
RS Stock No. 871-3319
Mfr. Part No.CD10CD180JO3F
€1.573
Each (In a Pack of 200)
units
CD10 18 pF 500 V dc 9.1 x 4.8 x 8.4mm 3.6mm - ±5% 4.8mm 8.4mm 9.1mm +125°C -55°C Mica Mica
RS Stock No. 871-4451
Mfr. Part No.MCM01-009EF331J-F
€4.112
Each (In a Pack of 200)
units
MCM01 330 pF 1 kV dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C Mica Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 495-638
BrandRS PRO
€2.226
Each (In a Pack of 5)
units
D 10 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm Radial ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C Mica Mica
RS Stock No. 871-4432
Mfr. Part No.MCM01-009DD470J-F
€1.817
Each (In a Pack of 200)
units
MCM01 47 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C Mica Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-2981
Mfr. Part No.CD10ED330JO3
€1.309
Each (In a Pack of 200)
units
CD10 33 pF 500 V dc 9.4 x 4.8 x 8.6mm 3.6mm - ±5% 4.8mm 8.6mm 9.4mm +125°C -55°C Mica Mica
RS Stock No. 871-3372
Mfr. Part No.CD4CD150DO3
€5.872
Each (In a Pack of 100)
units
CD4 15 pF 500 V dc - - - ±1/2pF - - - +125°C -55°C Mica Mica
RS Stock No. 168-3345
BrandRS PRO
€8.44
Each
units
CA1D 470 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 871-3381
Mfr. Part No.CD5EC270JO3F
€1.252
Each (In a Pack of 200)
units
CD5 27 pF 300 V dc 6.9 x 3.3 x 5.1mm 3mm - ±5% 3.3mm 5.1mm 6.9mm +125°C -55°C Mica Mica