MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 770-4213
BrandRS PRO
€0.009
Each (On a Reel of 4000)
units
2.2 nF 16 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS Stock No. 770-4210
BrandRS PRO
€0.022
Each (On a Reel of 4000)
units
1 nF 16 V dc 0805 (2012M) Surface Mount NP0 ±5% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS Stock No. 770-4150
BrandRS PRO
€0.004
Each (On a Reel of 4000)
units
4.7 nF 16 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS Stock No. 770-4232
BrandRS PRO
€0.009
Each (On a Reel of 4000)
units
6.8 nF 16 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS Stock No. 770-4166
BrandRS PRO
€0.023
Each (On a Reel of 4000)
units
1 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS Stock No. 770-4226
BrandRS PRO
€0.009
Each (On a Reel of 4000)
units
4.7 nF 16 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS Stock No. 770-4172
BrandRS PRO
€0.024
Each (On a Reel of 4000)
units
2.2 nF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS Stock No. 770-4181
BrandRS PRO
€0.01
Each (On a Reel of 4000)
units
4.7 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS Stock No. 770-4112
BrandRS PRO
€0.002
Each (On a Reel of 10000)
units
2.2 nF 16 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - MC -
RS Stock No. 770-4175
BrandRS PRO
€0.016
Each (On a Reel of 4000)
units
1 nF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -