Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillator’s use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.


Where Crystal Oscillators are used


This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.


A little more information on Crystal Oscillators


  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.

  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators


  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).

  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.

  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Oscillator Type Output Frequency Output Level Frequency Stability Mounting Type Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Minimum Operating Temperature Width Height Maximum Operating Temperature
RS Stock No. 144-5006
BrandRS PRO
€4.01
Each (In a Pack of 2)
units
Clock 125MHz HCMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-5007
BrandRS PRO
€1.334
Each (In a Pack of 5)
units
Clock 16MHz HCMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1118
BrandRS PRO
€2.674
Each (In a Pack of 5)
units
Clock 100MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1111
BrandRS PRO
€2.304
Each (In a Pack of 5)
units
Clock 24MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1100
BrandRS PRO
€3.126
Each (In a Pack of 5)
units
Clock 32.768kHz CMOS ±30ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1112
BrandRS PRO
€0.77
Each (In a Pack of 5)
units
Clock 24.57MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-5016
BrandRS PRO
€0.826
Each (In a Pack of 5)
units
Clock 24MHz CMOS ±50ppm Surface Mount SMD - 1.8 → 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1114
BrandRS PRO
€0.77
Each (In a Pack of 5)
units
Clock 27MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1119
BrandRS PRO
€3.294
Each (In a Pack of 5)
units
Clock 100MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -10°C - 1.8mm 70°C
RS Stock No. 144-5003
BrandRS PRO
€2.32
Each (In a Pack of 5)
units
Clock 20MHz TTL ±50ppm Surface Mount SMD - 5V dc - - -10°C - 1.8mm 70°C
RS Stock No. 144-5001
BrandRS PRO
€1.334
Each (In a Pack of 5)
units
Clock 14.74MHz TTL ±50ppm Surface Mount SMD - 5V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1097
BrandRS PRO
€1.645
Each (In a Pack of 2)
units
Clock 32.768kHz CMOS ±25ppm Surface Mount SMD - 3.3V dc - - -40°C - 0.8mm 85°C
RS Stock No. 144-1122
BrandRS PRO
€2.845
Each (In a Pack of 2)
units
Clock 156.25MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-5008
BrandRS PRO
€0.84
Each (In a Pack of 5)
units
Clock 24MHz HCMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1101
BrandRS PRO
€3.126
Each (In a Pack of 5)
units
Clock 10MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1098
BrandRS PRO
€1.156
Each (In a Pack of 5)
units
Clock 25MHz CMOS ±50ppm Surface Mount SMD - 1.8V dc - - -20°C - 0.8mm 70°C
RS Stock No. 144-5014
BrandRS PRO
€3.34
Each (In a Pack of 2)
units
Clock 125MHz CMOS ±50ppm Surface Mount SMD - 1.8 → 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-5011
BrandRS PRO
€0.77
Each (In a Pack of 5)
units
Clock 4MHz HCMOS ±50ppm Surface Mount SMD - 3.3V dc - - -10°C - 1mm 70°C
RS Stock No. 144-1107
BrandRS PRO
€1.994
Each (In a Pack of 5)
units
Clock 25MHz CMOS ±25ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1113
BrandRS PRO
€1.872
Each (In a Pack of 5)
units
Clock 25MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C