Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS Stock No. 210-465
BrandRS PRO
€29.41
Each
units
6A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 0.1 x 2 μF, 2200 x 2 pF 19mm 46 x 75 x 19mm 2 x 0.9 mH
RS Stock No. 239-905
BrandRS PRO
€26.92
Each
units
10A 250 V ac Chassis Mount Tab - Two Stage GFHF 400Hz 46mm 76mm 100 nF, 2200 x 2 pF 28mm 46 x 76 x 28mm 0.3 x 2 mH
RS Stock No. 239-882
BrandRS PRO
€39.11
Each
units
3A 250 V ac Chassis Mount Tab - Two Stage GFHF 400Hz 46mm 76mm 100 nF, 2200 x 2 pF 28mm 46 x 76 x 28mm 2 x 2 mH
RS Stock No. 239-860
BrandRS PRO
€40.67
Each
units
10A 250 V ac Chassis Mount Tab - Two Stage DFHF 400Hz 46mm 76mm 0.1 x 2 μF, 2200 x 2 pF 28mm 46 x 76 x 28mm 0.3 x 2 mH
RS Stock No. 325-6559
BrandRS PRO
€168.13
Each
units
10A 240 V ac Wall Mount Screw - Three Stage MA05/10 50/60Hz 123mm 75mm - 28mm 123 x 75 x 28mm -
RS Stock No. 386-4071
BrandRS PRO
€18.13
Each
units
15A 250 V ac/dc Chassis Mount Fast-On 1 Single Stage RES5F 50/60Hz 83.7mm 51.8mm 3.3 nF, 100 nF 32mm 83.7 x 51.8 x 32 900 μH
RS Stock No. 239-927
BrandRS PRO
€17.53
Each
units
2A 250 V ac Through Hole Pin - - FPNP 400Hz 25mm 25mm 47 nF, 2200 x 2 pF 25mm 25 x 25 x 25mm 2 x 3.5 mH
RS Stock No. 239-933
BrandRS PRO
€14.00
Each
units
3A 250 V ac Through Hole Pin - - FPNP 400Hz 25mm 25mm 47 nF, 2200 x 2 pF 25mm 25 x 25 x 25mm 2 x 2 mH
RS Stock No. 206-7904
BrandRS PRO
€142.10
Each
units
10A 240 V dc Chassis Mount Fast-On - Three Stage MA05/10 50/60Hz 85mm 52mm - 40mm 85 x 52 x 40mm -
RS Stock No. 210-459
BrandRS PRO
€23.43
Each
units
3A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 100 nF, 2200 x 2 pF 19mm 46 x 75 x 19mm 2 x 2 mH
RS Stock No. 239-911
BrandRS PRO
€13.94
Each
units
1A 250 V ac Through Hole Pin - - FPNP 400Hz 25mm 25mm 47 nF, 2200 x 2 pF 25mm 25 x 25 x 25mm 10 x 2 mH
RS Stock No. 386-4223
BrandRS PRO
€20.22
Each
units
3A 250 V ac/dc Chassis Mount Fast-On 1 Single Stage RES5F 50/60Hz 83.7mm 51.8mm 3.3 nF, 100 nF 32mm 83.7 x 51.8 x 32 12 mH
RS Stock No. 239-898
BrandRS PRO
€39.11
Each
units
6A 250 V ac Chassis Mount Tab - Two Stage GFHF 400Hz 46mm 76mm 100 nF, 2200 x 2 pF 28mm 46 x 76 x 28mm 0.8 x 2 mH
RS Stock No. 240-719
BrandRS PRO
€45.79
Each
units
6A 250 V ac Chassis Mount Tab - Two Stage SFMF 400Hz 90mm 52mm 470 nF, 22000 x 2 pF 40mm 90 x 52 x 40mm 0.03 x 2 mH, 7 x 2 mH
RS Stock No. 239-832
BrandRS PRO
€33.06
Each
units
1A 250 V ac Chassis Mount Tab - Two Stage DFHF 400Hz 46mm 76mm 0.1 x 2 μF, 2200 x 2 pF 28mm 46 x 76 x 28mm 10 x 2 mH
RS Stock No. 210-443
BrandRS PRO
€19.14
Each
units
1A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 0.1 x 2 μF, 2200 x 2 pF 19mm 46 x 75 x 19mm 9 x 2 mH
RS Stock No. 240-258
BrandRS PRO
€35.44
Each
units
3A 420 V ac Chassis Mount Tab - - KFM 400Hz 52mm 90mm 4.7 nF, 100 nF 40mm 52 x 90 x 40mm 1 x 4 mH
RS Stock No. 240-696
BrandRS PRO
€166.12
Each
units
5A 240 V ac Chassis Mount Fast-On - Three Stage MA05/10 50/60Hz 85mm 52mm - 40mm 85 x 52 x 40mm -
RS Stock No. 209-257
BrandRS PRO
€19.52
Each
units
10A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 100 nF, 2200 x 2 pF 19mm 46 x 75 x 19mm 0.3 x 2 mH
RS Stock No. 240-731
BrandRS PRO
€74.07
Each
units
16A 250 V ac Flange Mount Tab - - - - 91mm 52mm 1 μF, 1.5 μF 45mm 91 x 52 x 45mm 1 mH