Magnetic Buzzer Components

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 171-0861
BrandRS PRO
€1.45
Each (In a Tray of 100)
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 6V dc 2000Hz -20°C
RS Stock No. 511-7658
BrandRS PRO
€2.98
Each
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 6V dc 2000Hz -20°C
RS Stock No. 171-0854
BrandRS PRO
€5.00
Each (In a Tray of 50)
units
≥95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - ≤33mA 26.4mm 17.6mm 500Hz +70°C 6V dc - -20°C
RS Stock No. 111-8177
BrandRS PRO
€5.21
Each
units
95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - 33mA 26.4mm 17.6mm 500Hz +70°C 6V dc - -20°C
RS Stock No. 171-0862
BrandRS PRO
€1.45
Each (In a Tray of 100)
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS Stock No. 511-7664
BrandRS PRO
€2.57
Each
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS Stock No. 535-8449
BrandRS PRO
€0.83
1 Bag of 5
Bag(s)
70dB - External Through Hole 12 (Dia.) x 5.5mm - 20mA 12mm 5.5mm 2.048kHz +60°C 2V - -20°C
RS Stock No. 767-5367
BrandRS PRO
€1.224
Each (In a Bag of 5)
units
94dB Continuous Internal Through Hole 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 7V dc 2000Hz -30°C
RS Stock No. 171-0912
BrandRS PRO
€5.681
Each (In a Tray of 36)
units
≥100dB - Internal Wire Leads 33 x 28.9mm - ≤25mA 33mm 28.9mm 3.4kHz +65°C 25V dc - -20°C
RS Stock No. 837-7869
BrandRS PRO
€6.32
Each
units
≥100dB - Internal Wire Leads 33 x 28.9mm - ≤25mA 33mm 28.9mm 3.4kHz +65°C 25V dc - -20°C
RS Stock No. 171-0855
BrandRS PRO
€5.00
Each (In a Tray of 50)
units
≥95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - ≤23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS Stock No. 111-8178
BrandRS PRO
€5.47
Each
units
95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - 23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS Stock No. 171-0898
BrandRS PRO
€0.738
Each (In a Tray of 100)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 303-0161
BrandRS PRO
€1.19
Each
units
92dB Continuous External - 9.5 x 12 (Dia.)mm - 45mA 12mm 9.5mm 2.4kHz +70°C 8V - -30°C
RS Stock No. 780-0712
BrandRS PRO
€0.778
Each (In a Bag of 5)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 622-1449
BrandRS PRO
€2.54
Each
units
76dB Continuous Internal Flange Mount 32 x 17 x 15.55mm - 24mA 26mm 15.55mm - +60°C 28V dc - -20°C
RS Stock No. 754-2065
BrandRS PRO
€1.34
Each (In a Bag of 5)
units
97dB - External Surface Mount 8.5 x 8.5 x 3.2mm - 80mA - 3.2mm 3.1kHz +70°C 5V - -30°C
RS Stock No. 617-3031
BrandRS PRO
€4.06
Each
units
80dB Continuous Internal Panel Mount 20 x 23mm - 30mA - 23mm 7.15kHz +60°C 260V ac 5850Hz -20°C
RS Stock No. 767-5361
BrandRS PRO
€0.604
Each (In a Bag of 5)
units
94dB Continuous Internal Through Hole 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 754-2047
BrandRS PRO
€1.506
Each (In a Bag of 5)
units
75dB - External Surface Mount 5 x 5 x 2.5mm - 110mA - 2.5mm 4kHz +70°C 4V - -30°C