Rheostats

A rheostat is a variable resistor which is used to control current within an electrical circuit. They are able to vary the resistance in a circuit without interruption. Rheostats are very similar in construction to potentiometers.
How Rheostats Operate
Rheostats use two connections, even when 3 terminals are present, the first connection is made to one end of the resistive element and the other connection to the wiper (sliding contact). Resistive wire is wound around an insulating ceramic core, as the wiper slides over the windings the resistance, and therefore current, produced is altered.
Rheostat Types
Several types of rheostats exist, with varying functions and applications.
• Rotary type – Mostly used in power control applications. Rotary rheostats feature a turnable shaft that adjusts the resistance. They are used to control multiple applications in parallel or to increase the power rating or adjusting range.
• Slide type – Slide rheostats are often used for education and in laboratory environments. Linear or slide types are constructed of resistive wire wound on an insulating cylinder, a sliding contact moves along the winding to increase or decrease the resistance.

...
Read more Read less

Filters

Viewing 1 - 20 of 236 products
Results per page
Description Price Maximum Resistance Tolerance Power Rating Number of Turns Mounting Type Shaft Diameter Mounting Hole Diameter Termination Style Dimensions Depth Height Length Maximum Operating Temperature Actuator Type
RS Stock No. 144-5524
Mfr. Part No.RHS10KE
€57.88
Each
units
10kΩ 10% 25W 1 Panel Mount 6.35 mm - Solder 39.62 x 34.93mm 39.62mm - 34.93mm - Linear Shaft
RS Stock No. 891-5382
Mfr. Part No.RHS15KE
€48.44
Each
units
15kΩ ±10% 25W 1 Panel Mount 6.35 mm - Solder Lug 39.62 x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5515
Mfr. Part No.RJS5K0E
BrandOhmite
€64.41
Each
units
5kΩ ±10% 50W 1 Panel Mount 6.35 mm - Solder Lug 58.67 x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5458
Mfr. Part No.RJS10KE
BrandOhmite
€62.36
Each
units
10kΩ ±10% 50W 1 Panel Mount 6.35 mm - Solder Lug 58.67 x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5486
Mfr. Part No.RJS2K5E
BrandOhmite
€62.36
Each
units
2.5kΩ ±10% 50W 1 Panel Mount 6.35 mm - Solder Lug 58.67 x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5329
Mfr. Part No.RES1K5E
€41.44
Each
units
1.5kΩ ±10% 12.5W 1 Panel Mount 3.18 mm - Solder Lug 22.23 x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 788-7794
Mfr. Part No.RT025AS1000KB
BrandVishay
€106.45
Each
units
100Ω ±10% 25W 1 Panel Mount 6 mm 10.5mm Solder Lug 38 x 50mm - - 50mm +320°C -
RS Stock No. 827-6393
Mfr. Part No.VRH320 3K3 K
BrandArcol
€169.69
Each
units
3.3kΩ ±10% - - Freestanding - - Solder Lug 446 x 93 x 150mm 93mm 150mm 446mm - Slide
RS Stock No. 892-2507
Mfr. Part No.18E-100
BrandOhmite
€0.963
Each (In a Pack of 50)
units
- - 175 W, 225W - - - - - - - - - - -
RS Stock No. 827-6397
Mfr. Part No.VRH320 33R K
BrandArcol
€203.10
Each
units
33Ω ±10% - - Freestanding - - Solder Lug 446 x 93 x 150mm 93mm 150mm 446mm - Slide
RS Stock No. 168-0119
Mfr. Part No.RT025AS10R0KB
BrandVishay
€66.689
Each (In a Pack of 25)
units
10Ω ±10% 25W 1 Panel Mount 6 mm 10.5mm Solder Lug 38 x 50mm - - 50mm +320°C -
RS Stock No. 144-5521
Mfr. Part No.RES100E
€54.62
Each
units
100Ω 10% 12.5W 1 Panel Mount 3.18 mm - Solder 22.23 x 17.46mm 22.23mm - 17.46mm - Linear Shaft
RS Stock No. 168-0117
Mfr. Part No.RT025AS1000KB
BrandVishay
€74.246
Each (In a Pack of 25)
units
100Ω ±10% 25W 1 Panel Mount 6 mm 10.5mm Solder Lug 38 x 50mm - - 50mm +320°C -
RS Stock No. 891-5310
Mfr. Part No.RES10RE
€44.02
Each
units
10Ω ±10% 12.5W 1 Panel Mount 3.18 mm - Solder Lug 22.23 x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 144-5537
Mfr. Part No.RKS10RE
€101.50
Each
units
10Ω 10% 100W 1 Panel Mount 6.35 mm - Solder 79.38 x 44.45mm 79.38mm - 44.45mm - Linear Shaft
RS Stock No. 891-5584
Mfr. Part No.RLS10RE
BrandOhmite
€131.85
Each
units
10Ω ±10% 150W 1 Panel Mount 6.35 mm - Solder Lug 101.6 x 50.8mm - - 50.8mm - Linear Shaft
RS Stock No. 144-5527
Mfr. Part No.RHS1K5E
€44.27
Each
units
1.5kΩ 10% 25W 1 Panel Mount 6.35 mm - Solder 39.62 x 34.93mm 39.62mm - 34.93mm - Linear Shaft
RS Stock No. 891-5626
Mfr. Part No.RNS200E
BrandOhmite
€234.67
Each
units
200Ω ±10% 300W 1 Panel Mount 9.53 mm - Solder Lug 152.4 x 60.33mm - - 60.33mm - Linear Shaft
RS Stock No. 893-4279
Mfr. Part No.RHL5K0E
BrandOhmite
€59.83
Each
units
5kΩ ±10% 25W 1 Panel Mount 6.35 mm - Solder Lug 39.62 x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5503
Mfr. Part No.RJS50KE
BrandOhmite
€80.54
Each
units
50kΩ ±10% 50W 1 Panel Mount 6.35 mm - Solder Lug 58.67 x 34.93mm - - 34.93mm - Linear Shaft