Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Read more Read less

Filters

Viewing 61 - 80 of 369 products
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS Stock No. 181-5714
Mfr. Part No.EFS(03)-240X240
BrandKEMET
€68.499
Each (In a Bag of 10)
units
- Tape - 0.3mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5636
Mfr. Part No.EFX6(01)-240X80T0800
BrandKEMET
€13.172
Each (In a Bag of 25)
units
- Self-Adhesive - 0.1mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5613
Mfr. Part No.RM4A(01)-220X185T0800
BrandKEMET
€18.071
Each (In a Bag of 20)
units
- Self-Adhesive - 0.1mm 220mm 185mm +85°C - -40°C -40 → +85°C -
RS Stock No. 181-5736
Mfr. Part No.EFS(10)-120X120T0800
BrandKEMET
€57.856
Each (In a Bag of 25)
units
- Self-Adhesive - 1mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5902
Mfr. Part No.EFS(01)-80X80T0800
BrandKEMET
€8.53
Each
units
- Self-Adhesive - 0.1mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5974
Mfr. Part No.EFF4(01)-120X120T0800
BrandKEMET
€15.66
Each
units
- Self-Adhesive - 0.1mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 811-9161
Mfr. Part No.EFA(03)-240X240T0800
BrandKEMET
€63.30
Each
units
Polymer base blended with micron sized magnetic powders Self-Adhesive - 0.3mm 240mm 240mm - - - - -
RS Stock No. 811-9193
Mfr. Part No.EFG(02)-240X240T0800
BrandKEMET
€48.22
Each
units
Polymer base blended with micron sized magnetic powders Self-Adhesive - 0.2mm 240mm 240mm - - - - -
RS Stock No. 181-5658
Mfr. Part No.EFG2(02)-120X120T0800
BrandKEMET
€15.527
Each (In a Bag of 25)
units
- Self-Adhesive - 0.2mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 189-2300
Mfr. Part No.T-160A
BrandSunhayato
€4.02
Each
units
Aluminium Self-Adhesive - 0.08mm 210mm 160mm - - - - -
RS Stock No. 181-5664
Mfr. Part No.EFA(005)-120X120T0800
BrandKEMET
€7.969
Each (In a Bag of 25)
units
- Self-Adhesive - 0.05mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 169-6810
Mfr. Part No.EFG(02)-240X240
BrandKEMET
€42.178
Each (In a Bag of 20)
units
Polymer base blended with micron sized magnetic powders Tape - 0.2mm 240mm 240mm - - - - -
RS Stock No. 181-5666
Mfr. Part No.EFA(01)-80X80T0800
BrandKEMET
€4.187
Each (In a Bag of 50)
units
- Self-Adhesive - 0.1mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5888
Mfr. Part No.EFS(05)-240X240T0800
BrandKEMET
€108.99
Each
units
- Self-Adhesive - 0.5mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5849
Mfr. Part No.EFX6(02)-80X80T0800
BrandKEMET
€9.43
Each
units
- Self-Adhesive - 0.2mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 163-3510
Mfr. Part No.31402
€93.225
Each (In a Bag of 50)
units
Metal, Rubber Tape - 0.2mm 297mm 210mm - - - - -
RS Stock No. 811-9216
Mfr. Part No.EFR(01)-240X240T0800
BrandKEMET
€30.94
Each
units
Polymer base blended with micron sized magnetic powders Self-Adhesive - 0.1mm 240mm 240mm - - - - -
RS Stock No. 181-5922
Mfr. Part No.FF1(50)-120X120T0800
BrandKEMET
€8.19
Each
units
- Self-Adhesive - 0.05mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5867
Mfr. Part No.RM4A(025)-220X185T0800
BrandKEMET
€39.64
Each
units
- Self-Adhesive - 0.25mm 220mm 185mm +85°C - -40°C -40 → +85°C -
RS Stock No. 181-5718
Mfr. Part No.EFS(02)-240X240T0800
BrandKEMET
€48.348
Each (In a Bag of 20)
units
- Self-Adhesive - 0.2mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
Related Products
When using these tapes galvanic compatibility should be ...
Description:
When using these tapes galvanic compatibility should be taken into account Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.Highly flexible FLECTRON® material Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper ...
EF Series flexible sheet is a polymer base ...
Description:
EF Series flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material The EF Series are effective for resonance and wave suppression generated in electronic devices, and can be cut into virtualy any shape ...
The KEMET Magnetic Sheet for radio frequency identification ...
Description:
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID The flexible sheet is a polymer base, blended with micronsized magnetic powders ...
A flat gasket material manufactured from Monel wires ...
Description:
A flat gasket material manufactured from Monel wires chemically bonded in a silicone elastomer perpendicular to its surface at a density of 140 point contacts per cm2This combination provides excellent electromagnetic attenuation through the low resistance, point to point wire ...