ESD Static Grounding Clamps

ESD (electrostatic discharge) static grounding clamps are used to connect electrical equipment to the ground, in order to prevent electrostatic discharge. This helps to mitigate risk by making it less likely that pieces of equipment, like devices using integrated circuits, do not get damaged by ESD, and additionally reducing the likelihood of sparks that may cause a fire.

How do ESD static grounding clamps work?

ESD static grounding clamps are composed of a length of cord that has a clamp at one end and a grounding device at the other. The clamp is attached to a piece of equipment, such as a vehicle or container, and the other end connected to the ground. The wire usually has a strong core with low resistance and an insulating cover which is protective against hazardous materials.

Types of ESD static grounding clamps

ESD static grounding clamps can differ according to:

  • the size of the clamp jaw opening, which is calibrated according to the size of equipment needing to be clamped
  • the configuration of the cord, which can be coiled or straight
  • the length of cord

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Cord Length Jaw Opening Cord Style Hazardous Area Certification
RS Stock No. 233-323
Mfr. Part No.VESX70
€76.26
Each
units
3m 25mm Coiled ATEX
RS Stock No. 737-9619
Mfr. Part No.VESX45/1G03RS
€195.86
Each
units
3m 15mm Straight -
RS Stock No. 737-9628
Mfr. Part No.VESX45/1G03RS/X45
€302.48
Each
units
3m 15mm Coiled ATEX
RS Stock No. 385-673
Mfr. Part No.VESX45/1G05RS
€213.17
Each
units
5m - Coiled ATEX
RS Stock No. 233-339
Mfr. Part No.VESX10
€192.24
Each
units
5m 40mm Coiled ATEX
RS Stock No. 385-689
Mfr. Part No.VESX90/1G05RS
€233.49
Each
units
5m 40mm - ATEX
RS Stock No. 432-0566
Mfr. Part No.BRC05RS
€783.20
Each
units
5m 26mm Coiled ATEX
RS Stock No. 780-0015
Mfr. Part No.VESX45/R30RS
€595.97
Each
units
9.2m 15mm Straight -
RS Stock No. 780-0012
Mfr. Part No.VESX90/R50
€673.21
Each
units
15.2m 40mm Straight -
RS Stock No. 780-0006
Mfr. Part No.VESX45/R20
€503.19
Each
units
6m 15mm Straight -
RS Stock No. 780-0018
Mfr. Part No.VESX90/R30
€620.17
Each
units
9m 40mm Straight -