Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 21 - 40 of 53 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 897-1650
Mfr. Part No.RE943-S3
€3.08
Each
units
Solderable Breadboard With Adaption Circuit Board 57.78mm 46.99mm 1.5mm 57.78 x 46.99 x 1.5mm - -
RS Stock No. 897-1672
Mfr. Part No.RE945-S3
€4.09
Each
units
Solderable Breadboard With Adaption Circuit Board 88.26mm 54.61mm 1.5mm 88.26 x 54.61 x 1.5mm - -
RS Stock No. 203-4601
Mfr. Part No.19113
BrandElditest
€88.46
Each
units
Prototyping Board - - - - 33 V ac, 70 V dc -
RS Stock No. 434-352
Mfr. Part No.11-2496
€53.59
Each
units
Prototyping Board 100mm 200mm 1.6mm 100 x 200 x 1.6mm - -
RS Stock No. 159-6192
BrandRS PRO
€62.23
Each
units
Prototyping Board 114.3mm 156.21mm 1.6mm 114.3 x 156.21 x 1.6mm - -
RS Stock No. 897-1626
Mfr. Part No.RE941-S1
€1.83
Each
units
Solderable Breadboard With Adaption Circuit Board 31.75mm 17.14mm 1.5mm 31.75 x 17.14 x 1.5mm - -
RS Stock No. 842-0310
Mfr. Part No.922306
Brand3M
€864.88
1 Pack of 25
Pack(s)
Solderless Breadboard 137.16mm 101.6mm 24.13mm 137.16 x 101.6 x 24.13mm - -
RS Stock No. 897-1654
Mfr. Part No.RE944-S1
€1.99
Each
units
Solderable Breadboard With Adaption Circuit Board 42.54mm 31.75mm 1.5mm 42.54 x 31.75 x 1.5mm - -
RS Stock No. 835-2712
BrandRS PRO
€12.81
Each
units
Power Block 81mm 30mm 19mm 81 x 30 x 19mm - -
RS Stock No. 203-4617
Mfr. Part No.19115
€208.45
Each
units
Prototyping Board - - - - - -
RS Stock No. 897-1663
Mfr. Part No.RE944-S2
€1.99
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm 42.54mm 1.5mm 46.99 x 42.54 x 1.5mm - -
RS Stock No. 897-1638
Mfr. Part No.RE941-S3
€2.36
Each
units
Solderable Breadboard With Adaption Circuit Board 47.62mm 46.99mm 1.5mm 47.62 x 46.99 x 1.5mm - -
RS Stock No. 897-1635
Mfr. Part No.RE941-S2
€1.83
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm 17.14mm 1.5mm 46.99 x 17.14 x 1.5mm - -
RS Stock No. 897-1657
Mfr. Part No.RE943-S2
€1.99
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm 27.3mm 1.5mm 46.99 x 27.3 x 1.5mm - -
RS Stock No. 100-4104
Mfr. Part No.01-0042
€31.09
Each
units
Prototyping Board 179.07mm 454.66mm - - - -
RS Stock No. 897-1644
Mfr. Part No.RE942-S3
€2.36
Each
units
Solderable Breadboard With Adaption Circuit Board 55.24mm 46.99mm 1.5mm 55.24 x 46.99 x 1.5mm - -
RS Stock No. 897-1641
Mfr. Part No.RE942-S2
€1.99
Each
units
Solderable Breadboard With Adaption Circuit Board 46.99mm 24.76mm 1.5mm 46.99 x 24.76 x 1.5mm - -
RS Stock No. 434-021
Mfr. Part No.01-3943
€60.93
Each
units
Prototyping Board 203mm 114mm 1.6mm 203 x 114 x 1.6mm - -
RS Stock No. 897-1660
Mfr. Part No.RE945-S1
€3.57
Each
units
Solderable Breadboard With Adaption Circuit Board 57.78mm 39.37mm 1.5mm 57.78 x 39.37 x 1.5mm - -
RS Stock No. 175-2108
Mfr. Part No.340-002-1
BrandDigilent
€22.69
Each
units
Solderless Breadboard Kit - - - - - 3 x 630, 5 x 100
Related Products
Copper tracks and pads on a 01 in ...
Description:
Copper tracks and pads on a 01 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in). The component side has additional copper tracks for supply rails, etc. Drilling position marked for easy fitting of racking Card Handles or Card ...
A range of low density boards designed for ...
Description:
A range of low density boards designed for wiring integrated circuitsThe 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.The contacts are replaced by individual pads designed to take ...
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 4 two-hole-pads on each sideU-shape ...
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 ...