Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Read more Read less

Filters

Viewing 41 - 57 of 57 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 808-8398
Mfr. Part No.RE212-LFDS
€14.48
Each
units
Epoxy Glass Fabric Laminate 2 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS Stock No. 518-6654
Mfr. Part No.RE524-LF
€6.71
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 61 2.54 x 2.54mm DIN 41612 D FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5908
Mfr. Part No.RE522-HP
€4.16
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS Stock No. 178-3496
Mfr. Part No.RE660-LF
€8.76
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 7 x 37 2.54 x 2.54 mm, 7.5 x 7.5 mm, 7.62 x 7.62 mm - FR4 160mm 1.5mm 100mm Two Side
RS Stock No. 607-7208
Mfr. Part No.RE226-LF
€7.89
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR4 160mm 1.5mm 100mm -
RS Stock No. 178-3494
Mfr. Part No.RE640-LF
€7.86
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 5 x 19, 7 x 37 2.54 x 2.54 mm, 5 x 5 mm, 5.08 x 5.08 mm - FR4 160mm 1.5mm 100mm Two Side
RS Stock No. 808-8402
Mfr. Part No.RE512-HP
€10.71
Each
units
Synthetic Resin Bonded Paper 1 160.01 x 100mm 35µm 1mm 36 x 62 2.54 x 2.54mm - FR2 160.01mm 1.5mm 100mm -
RS Stock No. 728-8743
Mfr. Part No.RE318-LF
€6.57
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 500-2118
Mfr. Part No.RE200-C3
€5.16
Each
units
CEM3 1 160 x 100 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - - 160mm 1.5mm 100mm -
RS Stock No. 808-8395
Mfr. Part No.RE212-LF
€14.60
Each
units
Epoxy Glass Fabric Laminate 1 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS Stock No. 2509049509
Mfr. Part No.3690-12
BrandVector
€97.12
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508980279
Mfr. Part No.8019
BrandVector
€26.26
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508980005
Mfr. Part No.3690
BrandVector
€55.09
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508980342
Mfr. Part No.8004
BrandVector
€33.52
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508980538
Mfr. Part No.8002
BrandVector
€30.74
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508980099
Mfr. Part No.3690-26
BrandVector
€97.12
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508980689
Mfr. Part No.45P80-1
BrandVector
€32.00
Each
units
- - - - - - - - - - - - -
Related Products
Roth Elektronik offers an excellent range of epoxy ...
Description:
Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension. Epoxy glass hard fabric FR4 1.50 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...