Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
Read more Read less

Filters

Viewing 21 - 40 of 82 products
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 897-1581
Mfr. Part No.RE937-02
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 19.05 x 11.43 x 1.5mm 35µm - 19.05mm 1.5mm 11.43mm
RS Stock No. 897-1587
Mfr. Part No.RE937-01
€2.00
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 11.43 x 11.43 x 1.5mm 35µm - 11.43mm 1.5mm 11.43mm
RS Stock No. 546-0205
Mfr. Part No.188-39011D
€313.98
Each
units
Extender board - 96 Epoxy Glass Fabric Laminate - - 35µm FR4 - 1.6mm 160 mm, 220 mm
RS Stock No. 897-1446
Mfr. Part No.RE914
€1.89
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 13.35 x 11.43 x 1.5mm 35µm FR4 13.35mm 1.5mm 11.43mm
RS Stock No. 897-1496
Mfr. Part No.RE934-08E
€3.50
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 46.99 x 46.99 x 1.5mm 35µm - 46.99mm 1.5mm 46.99mm
RS Stock No. 897-1470
Mfr. Part No.RE934-03E
€1.68
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 28.57 x 26.67 x 1.5mm 35µm - 28.57mm 1.5mm 26.67mm
RS Stock No. 897-1543
Mfr. Part No.RE935-07R
€1.89
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
RS Stock No. 897-1597
Mfr. Part No.RE937-05
€2.00
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 52.07 x 19.05 x 1.5mm 35µm - 52.07mm 1.5mm 19.05mm
RS Stock No. 897-1436
Mfr. Part No.RE910
€1.83
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 17.78 x 10.16 x 1.5mm 35µm FR4 17.78mm 1.5mm 10.16mm
RS Stock No. 897-1569
Mfr. Part No.RE936-05
€3.88
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 73.66 x 43.18 x 1.5mm 35µm - 73.66mm 1.5mm 43.18mm
RS Stock No. 897-1486
Mfr. Part No.RE934-04R
€1.81
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 42.55 x 19.05 x 1.5mm 35µm - 42.55mm 1.5mm 19.05mm
RS Stock No. 897-1590
Mfr. Part No.RE937-03
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 11.43 x 1.5mm 35µm - 21.59mm 1.5mm 11.43mm
RS Stock No. 897-1427
Mfr. Part No.RE905
€2.02
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 22.86 x 13.02 x 1.5mm 35µm - 22.86mm 1.5mm 13.02mm
RS Stock No. 897-1452
Mfr. Part No.RE917
€2.12
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 65.4 x 30.17 x 1.5mm 35µm FR4 65.4mm 1.5mm 30.17mm
RS Stock No. 897-1682
Mfr. Part No.RE965-10
€2.00
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 72.39 x 19.05 x 1.5mm 35µm - 72.39mm 1.5mm 19.05mm
RS Stock No. 897-1480
Mfr. Part No.RE934-05E
€4.50
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 69.85 x 69.85 x 1.5mm 35µm - 69.85mm 1.5mm 69.85mm
RS Stock No. 897-1691
Mfr. Part No.RE966-01E
€2.70
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 46.99 x 46.99 x 1.5mm 35µm - 46.99mm 1.5mm 46.99mm
RS Stock No. 260-9069
Mfr. Part No.20800224
BrandSchroff
€42.14
Each
units
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 160 mm x 1.6 mm - FR4 6U 1.6mm 160mm
RS Stock No. 897-1600
Mfr. Part No.RE937-07
€1.74
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.7 x 8.89 x 1.5mm 35µm - 12.7mm 1.5mm 8.89mm
RS Stock No. 897-1503
Mfr. Part No.RE935-02E
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 28.57 x 26.67 x 1.5mm 35µm FR4 28.57mm 1.5mm 26.67mm
Related Products
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 two-hole-pads ...
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 ...
Adaption circuit board for 16-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 16-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm8 three-hole-pads and 2 x 8 two-hole-pads ...
Adaption circuit board for 28-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 28-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm14 three-hole-pads and 2 x 14 two-hole-pads ...