Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
Read more Read less

Filters

Viewing 41 - 60 of 82 products
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 897-1691
Mfr. Part No.RE966-01E
€2.70
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 46.99 x 46.99 x 1.5mm 35µm - 46.99mm 1.5mm 46.99mm
RS Stock No. 897-1503
Mfr. Part No.RE935-02E
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 28.57 x 26.67 x 1.5mm 35µm FR4 28.57mm 1.5mm 26.67mm
New
RS Stock No. 194-6462
Mfr. Part No.410-388
BrandDigilent
€28.57
Each
units
- - - - - - - - - - -
RS Stock No. 897-1575
Mfr. Part No.RE936-08
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 31.75 x 19.05 x 1.5mm 35µm FR4 31.75mm 1.5mm 19.05mm
RS Stock No. 897-1590
Mfr. Part No.RE937-03
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 11.43 x 1.5mm 35µm - 21.59mm 1.5mm 11.43mm
RS Stock No. 897-1540
Mfr. Part No.RE935-07E
€1.80
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 20.32 x 1.5mm 35µm - 21.59mm 1.5mm 20.32mm
RS Stock No. 897-1442
Mfr. Part No.RE913
€1.74
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
RS Stock No. 897-1414
Mfr. Part No.RE899
€1.89
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 16.51 x 1.5mm 35µm FR4 21.59mm 1.5mm 16.51mm
RS Stock No. 897-1461
Mfr. Part No.RE918
€1.89
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 64.5 x 24 x 1.5mm 35µm FR4 64.5mm 1.5mm 24mm
RS Stock No. 897-1515
Mfr. Part No.RE935-03E
€1.89
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 33.66 x 31.75 x 1.5mm 35µm - 33.66mm 1.5mm 31.75mm
RS Stock No. 897-1483
Mfr. Part No.RE934-04E
€1.80
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 28.57 x 26.67 x 1.5mm 35µm FR4 28.57mm 1.5mm 26.67mm
RS Stock No. 897-1449
Mfr. Part No.RE912
€1.89
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 15.55 x 10.8 x 1.5mm 35µm FR4 15.55mm 1.5mm 10.8mm
RS Stock No. 897-1424
Mfr. Part No.RE908
€1.83
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 13.02 x 8.25 x 1.5mm 35µm - 13.02mm 1.5mm 8.25mm
RS Stock No. 178-3498
Mfr. Part No.RE921
€4.16
Each
units
Adapter - - Epoxy Glass Fabric Laminate 2 15.88 x 22.57 x 1.5mm 35µm FR4 15.88mm 1.5mm 22.57mm
RS Stock No. 897-1480
Mfr. Part No.RE934-05E
€4.50
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 69.85 x 69.85 x 1.5mm 35µm - 69.85mm 1.5mm 69.85mm
RS Stock No. 897-1528
Mfr. Part No.RE935-04E
€1.89
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 33.66 x 31.75 x 1.5mm 35µm - 33.66mm 1.5mm 31.75mm
RS Stock No. 897-1531
Mfr. Part No.RE935-06R
€1.89
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
RS Stock No. 897-1534
Mfr. Part No.RE935-05R
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 27.94 x 19.05 x 1.5mm 35µm FR4 27.94mm 1.5mm 19.05mm
RS Stock No. 897-1509
Mfr. Part No.RE935-01E
€2.02
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.2 x 34.29 x 1.5mm 35µm - 36.2mm 1.5mm 34.29mm
RS Stock No. 502-168
Mfr. Part No.220-42779J
€233.30
Each
units
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 2 - - FR4 - 1.6mm 160 mm, 220 mm
Related Products
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 4 two-hole-pads on each sideU-shape ...
Adaption circuit board for 14-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 14-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 7 two-hole-pads on each sideU-shape ...
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 ...
Adaption circuit board for 16-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 16-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm8 three-hole-pads and 2 x 8 two-hole-pads ...