Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
Read more Read less

Filters

Viewing 61 - 80 of 82 products
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 897-1480
Mfr. Part No.RE934-05E
€4.50
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 69.85 x 69.85 x 1.5mm 35µm - 69.85mm 1.5mm 69.85mm
RS Stock No. 897-1537
Mfr. Part No.RE935-06E
€1.74
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 20.32 x 1.5mm 35µm - 21.59mm 1.5mm 20.32mm
New
RS Stock No. 194-6462
Mfr. Part No.410-388
BrandDigilent
€27.72
Each
units
- - - - - - - - - - -
RS Stock No. 260-9069
Mfr. Part No.20800224
BrandSchroff
€42.14
Each
units
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 160 mm x 1.6 mm - FR4 6U 1.6mm 160mm
RS Stock No. 897-1682
Mfr. Part No.RE965-10
€2.00
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 72.39 x 19.05 x 1.5mm 35µm - 72.39mm 1.5mm 19.05mm
RS Stock No. 897-1509
Mfr. Part No.RE935-01E
€2.02
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.2 x 34.29 x 1.5mm 35µm - 36.2mm 1.5mm 34.29mm
RS Stock No. 897-1578
Mfr. Part No.RE936-06
€2.08
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.83 x 29.21 x 1.5mm 35µm - 36.83mm 1.5mm 29.21mm
RS Stock No. 897-1556
Mfr. Part No.RE935-08R
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 20.32 x 1.5mm 35µm - 21.59mm 1.5mm 20.32mm
RS Stock No. 897-1543
Mfr. Part No.RE935-07R
€1.89
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
RS Stock No. 897-1427
Mfr. Part No.RE905
€2.02
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 22.86 x 13.02 x 1.5mm 35µm - 22.86mm 1.5mm 13.02mm
RS Stock No. 897-1486
Mfr. Part No.RE934-04R
€1.81
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 42.55 x 19.05 x 1.5mm 35µm - 42.55mm 1.5mm 19.05mm
RS Stock No. 897-1424
Mfr. Part No.RE908
€1.83
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 13.02 x 8.25 x 1.5mm 35µm - 13.02mm 1.5mm 8.25mm
RS Stock No. 897-1503
Mfr. Part No.RE935-02E
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 28.57 x 26.67 x 1.5mm 35µm FR4 28.57mm 1.5mm 26.67mm
RS Stock No. 897-1708
Mfr. Part No.RE969-01
€2.02
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 41.91 x 39.37 x 1.5mm 35µm - 41.91mm 1.5mm 39.37mm
RS Stock No. 897-1420
Mfr. Part No.RE907
€1.83
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
RS Stock No. 508-728
Mfr. Part No.09-3817
€146.15
Each
units
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm - FR4 281.6mm 1.6mm 100mm
RS Stock No. 897-1452
Mfr. Part No.RE917
€2.12
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 65.4 x 30.17 x 1.5mm 35µm FR4 65.4mm 1.5mm 30.17mm
RS Stock No. 897-1597
Mfr. Part No.RE937-05
€2.00
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 52.07 x 19.05 x 1.5mm 35µm - 52.07mm 1.5mm 19.05mm
RS Stock No. 897-1540
Mfr. Part No.RE935-07E
€1.80
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 20.32 x 1.5mm 35µm - 21.59mm 1.5mm 20.32mm
RS Stock No. 897-1593
Mfr. Part No.RE937-04
€1.83
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.83 x 11.43 x 1.5mm 35µm - 36.83mm 1.5mm 11.43mm
Related Products
Adaption circuit board for SC70-6, SC88-6 and SOT363 ...
Description:
Adaption circuit board for SC70-6, SC88-6 and SOT363 with 065 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for QFP32 (065 mm pitch). ...
Description:
Adaption circuit board for QFP32 (065 mm pitch). Epoxy fibreglass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 SMD-Pads ...
Adaption circuit board for TQFP32 to TQFP100 (050 ...
Description:
Adaption circuit board for TQFP32 to TQFP100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom ...